REG SW -15V 1.5A SMD - PT79SR115S - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115S
| Digi-Key Part Number | 296-20299-ND |
1 25 100 250 500 1000 5000 |
21.00000 19.60000 18.20000 17.85000 17.50000 17.29000 16.80000 |
Extended Price
21.00 490.00 1820.00 4462.50 8750.00 17290.00 84000.00 |
| Manufacturer Part Number | PT79SR115S | |||
| Description | REG SW -15V 1.5A SMD | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR115S |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -19 ~ -30VDC |
| Output | -15VDC |
| Power (Watts) | 22.5W |
| Number of Outputs | 1 |
| 1st Output | -15 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR115S PT79SR115S 296 20299 ND 29620299ND 296-20299 |
PT79SR115S Specification Sheet
REG SW -15V 1.5A SMD - PT79SR115S (296-20299-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115SREG SW -15V 1.5A SMD - PT79SR115S
Order 'reg sw -15v 1.5a smd - PT79SR115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20299-ND.
REG SW 15V 1.5A SMD - PT78ST115S
Order 'reg sw 15v 1.5a smd - PT78ST115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
Order 'reg sw -15v 1.5a horz smd - PT6645E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW -15V .3A SMD - PT78NR115S
Order 'reg sw -15v .3a smd - PT78NR115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20264-ND.
REG SW -15V .8A SMD - PT78NR215S
Order 'reg sw -15v .8a smd - PT78NR215S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20273-ND.
REG SW +-15V .4A SMD 12-SIP - PT5062C
Order 'reg sw +-15v .4a smd 12-sip - PT5062C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20108-ND.
REG SW 1.5V 20A SMD - PT5814C
Order 'reg sw 1.5v 20a smd - PT5814C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20148-ND.
REG SW 1.5V 16A SMD - PT5824C
Order 'reg sw 1.5v 16a smd - PT5824C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20156-ND.
REG SW 1.5V 14A SMD 12-SIP - PT6475C
Order 'reg sw 1.5v 14a smd 12-sip - PT6475C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20186-ND.
REG SW -15V 1.5A VERT T/H - PT6645P
Order 'reg sw -15v 1.5a vert t/h - PT6645P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20198-ND.
REG SW 15V 4A SMD - PT6885C
Order 'reg sw 15v 4a smd - PT6885C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20215-ND.
REG SW 6V 1.5A SMD - PT78ST106S
Order 'reg sw 6v 1.5a smd - PT78ST106S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20277-ND.
REG SW 7V 1.5A SMD - PT78ST107S
Order 'reg sw 7v 1.5a smd - PT78ST107S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20279-ND.
REG SW 8V 1.5A SMD - PT78ST108S
Order 'reg sw 8v 1.5a smd - PT78ST108S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20281-ND.
REG SW 9V 1.5A SMD - PT78ST109S
Order 'reg sw 9v 1.5a smd - PT78ST109S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20283-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115S
Send this link via E-Mail
Help With This Screen
