REG SW -15V 1.5A HORZ - PT79SR115H - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115H
| Digi-Key Part Number | 296-20298-ND |
1 25 100 250 500 1000 5000 |
21.00000 19.60000 18.20000 17.85000 17.50000 17.29000 16.80000 |
Extended Price
21.00 490.00 1820.00 4462.50 8750.00 17290.00 84000.00 |
| Manufacturer Part Number | PT79SR115H | |||
| Description | REG SW -15V 1.5A HORZ | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR115H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -19 ~ -30VDC |
| Output | -15VDC |
| Power (Watts) | 22.5W |
| Number of Outputs | 1 |
| 1st Output | -15 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR115H PT79SR115H 296 20298 ND 29620298ND 296-20298 |
PT79SR115H Specification Sheet
REG SW -15V 1.5A HORZ - PT79SR115H (296-20298-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115HREG SW -15V 1.5A HORZ - PT79SR115H
Order 'reg sw -15v 1.5a horz - PT79SR115H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20298-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
Order 'reg sw -15v 1.5a horz smd - PT6645E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW -15V .3A HORZ - PT78NR115H
Order 'reg sw -15v .3a horz - PT78NR115H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20263-ND.
REG SW -15V .8A HORZ - PT78NR215H
Order 'reg sw -15v .8a horz - PT78NR215H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20272-ND.
REG SW 15V 1.5A SMD - PT78ST115S
Order 'reg sw 15v 1.5a smd - PT78ST115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
REG SW 1.5V 20A HORZ - PT5814A
Order 'reg sw 1.5v 20a horz - PT5814A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20147-ND.
REG SW 1.5V 16A HORZ - PT5824A
Order 'reg sw 1.5v 16a horz - PT5824A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20155-ND.
REG SW 1.5V 2A HORZ T/H - PT6216D
Order 'reg sw 1.5v 2a horz t/h - PT6216D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20158-ND.
REG SW 1.5V 2A HORZ SMD 12-SIP - PT6216E
Order 'reg sw 1.5v 2a horz smd 12-sip - PT6216E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20159-ND.
REG SW -15V 1.5A VERT T/H - PT6645P
Order 'reg sw -15v 1.5a vert t/h - PT6645P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20198-ND.
REG SW 7V 1.5A HORZ - PT78ST107H
Order 'reg sw 7v 1.5a horz - PT78ST107H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20278-ND.
REG SW 8V 1.5A HORZ - PT78ST108H
Order 'reg sw 8v 1.5a horz - PT78ST108H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20280-ND.
REG SW 13.9V 1.5A HORZ - PT78ST114H
Order 'reg sw 13.9v 1.5a horz - PT78ST114H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20287-ND.
REG SW -9V 1.5A HORZ - PT79SR109H
Order 'reg sw -9v 1.5a horz - PT79SR109H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20295-ND.
REG SW -15V 1.5A SMD - PT79SR115S
Order 'reg sw -15v 1.5a smd - PT79SR115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20299-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115H
Send this link via E-Mail
Help With This Screen
