Keywords:





Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S

REG SW -9V 1.5A SMD - PT79SR109S

Digi-Key Part Number 296-20296-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
16.95000
15.82000
14.69000
14.40752
14.12500
13.95550
13.56000
Extended Price
16.95
395.50
1469.00
3601.88
7062.50
13955.50
67800.00
Manufacturer Part NumberPT79SR109S
DescriptionREG SW -9V 1.5A SMD
Quantity Available 24
All prices are in USD

Purchase Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S
Technical/Catalog InformationPT79SR109S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input-9 ~ -30VDC
Output-9.0VDC
Power (Watts)13.5W
Number of Outputs1
1st Output-9 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeSurface Mount
PackagingTray
Package / Case3-SIP Module
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT79SR109S
PT79SR109S
296 20296 ND
29620296ND
296-20296

PT79SR109S Specification Sheet

Image of REG SW -9V 1.5A SMD - PT79SR109S

REG SW -9V 1.5A SMD - PT79SR109S (296-20296-ND)

Related parts Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S
Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S
 Order 'reg sw -9v 1.5a smd - PT79SR109S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20296-ND.
Texas Instruments Dc Dc Converter Power Supply 13.5W Input: 9 ~ 38VDC Output: PT78ST109S
 Order 'reg sw 9v 1.5a smd - PT78ST109S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20283-ND.
Texas Instruments Dc Dc Converter Power Supply 13.5W Input: 9 ~ 38VDC Output: PT78ST109V
 Order 'reg sw 9v 1.5a vert - PT78ST109V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20284-ND.
Texas Instruments Dc Dc Converter Power Supply 45W Input: 18 ~ 36VDC Output: PT6884C
 Order 'reg sw 9v 5a smd - PT6884C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20213-ND.
Texas Instruments Dc Dc Converter Power Supply 9W Input: 9 ~ 38VDC Output: PT78ST106S
 Order 'reg sw 6v 1.5a smd - PT78ST106S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20277-ND.
Texas Instruments Dc Dc Converter Power Supply 10.5W Input: 9 ~ 38VDC Output: PT78ST107S
 Order 'reg sw 7v 1.5a smd - PT78ST107S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20279-ND.
Texas Instruments Dc Dc Converter Power Supply 12W Input: 9 ~ 38VDC Output: PT78ST108S
 Order 'reg sw 8v 1.5a smd - PT78ST108S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20281-ND.
Texas Instruments Dc Dc Converter Power Supply 15W Input: 9 ~ 38VDC Output: PT78ST110S
 Order 'reg sw 10v 1.5a smd - PT78ST110S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20285-ND.
Texas Instruments Dc Dc Converter Power Supply 20.9W Input: 16 ~ 38VDC Output: PT78ST114S
 Order 'reg sw 13.9v 1.5a smd - PT78ST114S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20288-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: 16 ~ 38VDC Output: PT78ST115S
 Order 'reg sw 15v 1.5a smd - PT78ST115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
Texas Instruments Dc Dc Converter Power Supply 7.9W Input: 9 ~ 38VDC Output: PT78ST153S
 Order 'reg sw 5.25v 1.5a smd - PT78ST153S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20291-ND.
Texas Instruments Dc Dc Converter Power Supply 9.8W Input: 9 ~ 38VDC Output: PT78ST165S
 Order 'reg sw 6.5v 1.5a smd - PT78ST165S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20293-ND.
Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109H
 Order 'reg sw -9v 1.5a horz - PT79SR109H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20295-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112S
 Order 'reg sw -12v 1.5a smd - PT79SR112S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20297-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115S
 Order 'reg sw -15v 1.5a smd - PT79SR115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20299-ND.

Options for Texas Instruments Dc Dc Converter Power Supply 13.5W Input: -9 ~ -30VDC Output: PT79SR109S
Send this link via E-Mail
Help With This Screen

REG SW -9V 1.5A SMD - PT79SR109S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REG SW -9V 1.5A HORZ - PT79SR109H Next: REG SW -9V 2.5A HORZ SMD - PT6644E
REG SW -9V 1.5A SMD - PT79SR109S