REG SW -9V 1.5A HORZ - PT79SR109H - Power Supplies
| Digi-Key Part Number | 296-20295-ND |
1 25 100 250 500 1000 5000 |
16.95000 15.82000 14.69000 14.40752 14.12500 13.95550 13.56000 |
Extended Price
16.95 395.50 1469.00 3601.88 7062.50 13955.50 67800.00 |
| Manufacturer Part Number | PT79SR109H | |||
| Description | REG SW -9V 1.5A HORZ | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR109H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -9 ~ -30VDC |
| Output | -9.0VDC |
| Power (Watts) | 13.5W |
| Number of Outputs | 1 |
| 1st Output | -9 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR109H PT79SR109H 296 20295 ND 29620295ND 296-20295 |
PT79SR109H Specification Sheet
REG SW -9V 1.5A HORZ - PT79SR109H (296-20295-ND) - Power Supplies
Related parts Power Supplies :REG SW -9V 1.5A HORZ - PT79SR109H
Order 'reg sw -9v 1.5a horz - PT79SR109H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20295-ND.
REG SW 9V 1.5A SMD - PT78ST109S
Order 'reg sw 9v 1.5a smd - PT78ST109S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20283-ND.
REG SW 9V 1.5A VERT - PT78ST109V
Order 'reg sw 9v 1.5a vert - PT78ST109V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20284-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
Order 'reg sw -15v 1.5a horz smd - PT6645E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW 9V 5A HORZ - PT6884A
Order 'reg sw 9v 5a horz - PT6884A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20212-ND.
REG SW 7V 1.5A HORZ - PT78ST107H
Order 'reg sw 7v 1.5a horz - PT78ST107H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20278-ND.
REG SW 8V 1.5A HORZ - PT78ST108H
Order 'reg sw 8v 1.5a horz - PT78ST108H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20280-ND.
REG SW 13.9V 1.5A HORZ - PT78ST114H
Order 'reg sw 13.9v 1.5a horz - PT78ST114H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20287-ND.
REG SW -9V 1.5A SMD - PT79SR109S
Order 'reg sw -9v 1.5a smd - PT79SR109S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20296-ND.
REG SW -15V 1.5A HORZ - PT79SR115H
Order 'reg sw -15v 1.5a horz - PT79SR115H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20298-ND.
REG SW -5.2V 1.5A HORZ - PT79SR152H
Order 'reg sw -5.2v 1.5a horz - PT79SR152H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20301-ND.
REG SW -9V .6A HORZ - PT5023A
Order 'reg sw -9v .6a horz - PT5023A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20083-ND.
REG SW -9V 2.5A HORZ T/H - PT6644D
Order 'reg sw -9v 2.5a horz t/h - PT6644D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20194-ND.
REG SW -9V 2.5A HORZ SMD - PT6644E
Order 'reg sw -9v 2.5a horz smd - PT6644E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20195-ND.
REG SW -9V .55A HORZ - PT78NR109H
Order 'reg sw -9v .55a horz - PT78NR109H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20261-ND.
Send this link via E-Mail
Help With This Screen
