REG SW 10V 1.5A VERT - PT78ST110V
| Digi-Key Part Number | 296-20286-ND |
1 25 100 250 500 1000 5000 |
14.41000 12.97520 11.50450 11.02876 10.81250 10.68275 10.38000 |
Extended Price
14.41 324.38 1150.45 2757.19 5406.25 10682.75 51900.00 |
| Manufacturer Part Number | PT78ST110V | |||
| Description | REG SW 10V 1.5A VERT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT78ST110V |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 10V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 10 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT78ST100 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT78ST110V PT78ST110V 296 20286 ND 29620286ND 296-20286 |
PT78ST110V Specification Sheet
REG SW 10V 1.5A VERT - PT78ST110V (296-20286-ND)
Related parts:REG SW 10V 1.5A VERT - PT78ST110V
Order 'reg sw 10v 1.5a vert - PT78ST110V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20286-ND.
REG SW 10V 1.2A STEP-UP VERT - PT5046N
Order 'reg sw 10v 1.2a step-up vert - PT5046N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20103-ND.
REG SW 1.0V 14A VERT - PT6467N
Order 'reg sw 1.0v 14a vert - PT6467N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20182-ND.
REG SW 10V 1.2A STEP-UP HORZ - PT5046A
Order 'reg sw 10v 1.2a step-up horz - PT5046A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20101-ND.
REG SW 10V 1.2A STEP-UP SMD - PT5046C
Order 'reg sw 10v 1.2a step-up smd - PT5046C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20102-ND.
REG SW 10V 1A 3PSIP HORZ - PT5111A
Order 'reg sw 10v 1a 3psip horz - PT5111A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20122-ND.
REG SW 10V 1A 3PSIP HORZ SMD - PT5111C
Order 'reg sw 10v 1a 3psip horz smd - PT5111C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20123-ND.
REG SW 1.0V 18A HORZ - PT5806A
Order 'reg sw 1.0v 18a horz - PT5806A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20143-ND.
REG SW 1.0V 14A SMD - PT6467C
Order 'reg sw 1.0v 14a smd - PT6467C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20181-ND.
REG SW 1.1-1.85V 13A VERT T/H - PT6703N
Order 'reg sw 1.1-1.85v 13a vert t/h - PT6703N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20203-ND.
REG SW 12V 14A PROG VERT - PT6721N
Order 'reg sw 12v 14a prog vert - PT6721N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20205-ND.
REG SW 2-3.5V 29A VERT - PT7681N
Order 'reg sw 2-3.5v 29a vert - PT7681N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20249-ND.
REG SW 10V 1.5A SMD - PT78ST110S
Order 'reg sw 10v 1.5a smd - PT78ST110S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20285-ND.
REG SW .8-3.6V 18A VERT T/H - PTV05020WAH
Order 'reg sw .8-3.6v 18a vert t/h - PTV05020WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20526-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08040WAD
Order 'reg sw .8-3.6v 50a vert t/h - PTV08040WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20527-ND.
Send this link via E-Mail
Help With This Screen