REG SW 8V 1.5A HORZ - PT78ST108H - Power Supplies
| Digi-Key Part Number | 296-20280-ND |
1 25 100 250 500 1000 5000 |
14.41000 12.97520 11.50450 11.02876 10.81250 10.68275 10.38000 |
Extended Price
14.41 324.38 1150.45 2757.19 5406.25 10682.75 51900.00 |
| Manufacturer Part Number | PT78ST108H | |||
| Description | REG SW 8V 1.5A HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT78ST108H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 8V |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | 8.0 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | PT78ST100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT78ST108H PT78ST108H 296 20280 ND 29620280ND 296-20280 |
PT78ST108H Specification Sheet
REG SW 8V 1.5A HORZ - PT78ST108H (296-20280-ND) - Power Supplies
Related parts Power Supplies :REG SW 8V 1.5A HORZ - PT78ST108H
Order 'reg sw 8v 1.5a horz - PT78ST108H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20280-ND.
REG SW -8V .6A HORZ - PT5027A
Order 'reg sw -8v .6a horz - PT5027A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20089-ND.
REG SW 8V 2A HORZ - PT78HT208H
Order 'reg sw 8v 2a horz - PT78HT208H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20250-ND.
REG SW -8V .6A SMD - PT5027C
Order 'reg sw -8v .6a smd - PT5027C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20090-ND.
REG SW -8V .6A VERT - PT5027N
Order 'reg sw -8v .6a vert - PT5027N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20091-ND.
REG SW 8V 1.5A STEP-UP SMD - PT5044C
Order 'reg sw 8v 1.5a step-up smd - PT5044C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20098-ND.
REG SW 8V 1.5A STEP-UP VERT - PT5044N
Order 'reg sw 8v 1.5a step-up vert - PT5044N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20099-ND.
REG SW 5.6V 1A 3PSIP HORZ - PT5109A
Order 'reg sw 5.6v 1a 3psip horz - PT5109A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20116-ND.
REG SW 5.6V 1A 3PSIP HORZ SMD - PT5109C
Order 'reg sw 5.6v 1a 3psip horz smd - PT5109C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20117-ND.
REG SW 10V 1A 3PSIP HORZ - PT5111A
Order 'reg sw 10v 1a 3psip horz - PT5111A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20122-ND.
REG SW 10V 1A 3PSIP HORZ SMD - PT5111C
Order 'reg sw 10v 1a 3psip horz smd - PT5111C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20123-ND.
REG SW 8V 1.75A SMD - PT5544C
Order 'reg sw 8v 1.75a smd - PT5544C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20133-ND.
REG SW 1.1-1.85V 13A HORZ T/H - PT6703A
Order 'reg sw 1.1-1.85v 13a horz t/h - PT6703A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20202-ND.
REG SW 1.1-1.85V 14A HORZ - PT6722A
Order 'reg sw 1.1-1.85v 14a horz - PT6722A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20206-ND.
REG SW 1.3-3.5V 29A HORZ - PT7671A
Order 'reg sw 1.3-3.5v 29a horz - PT7671A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20245-ND.
Send this link via E-Mail
Help With This Screen