REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A
| Digi-Key Part Number | 296-20243-ND |
1 25 100 250 500 1000 5000 |
61.35000 57.26000 53.17000 52.14752 51.12500 50.51150 49.08000 |
Extended Price
61.35 1431.50 5317.00 13036.88 25562.50 50511.50 245400.00 |
| Manufacturer Part Number | PT6983A | |||
| Description | REG SW 3.3/1.8V 9.5V DUAL HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT6983A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2VDC |
| Output | 3.3V, 1.8V |
| Power (Watts) | 31.4W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 9.5A |
| 2nd Output | 1.8 VDC @ 2A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 23-SIP |
| Series | PT6980 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6983A PT6983A 296 20243 ND 29620243ND 296-20243 |
PT6983A Specification Sheet
REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A (296-20243-ND)
Related parts:CONN PLUG ASSY #3 - 1-445717-9
Order 'conn plug assy #3 - 1-445717-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-445717-9-ND.
CONN HDR BRKWAY 9/10POS DUAL - 1-146220-3
Order 'conn hdr brkway 9/10pos dual - 1-146220-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146220-3-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLCT-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLTR-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ-REEL7-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ-REEL-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLDKR-ND.
CONN JUMPER 10COND .100 1 INCH - 9-1437210-3
Order 'conn jumper 10cond .100 1 inch - 9-1437210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-3-ND.
HDI PIN ASSY 3 ROW 252 POS - 1-532433-9
Order 'hdi pin assy 3 row 252 pos - 1-532433-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-9-ND.
CONN HDR BRKWAY 9/10POS DUAL - 3-146220-2
Order 'conn hdr brkway 9/10pos dual - 3-146220-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-146220-2-ND.
CONN CAP 3 POS BLK MATE-N-LOK - 1-480305-9
Order 'conn cap 3 pos blk mate-n-lok - 1-480305-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-480305-9-ND.
IC 3:1 MUX/DEMUX BUS SW 8-TSSOP - PI5C3309LE
Order 'ic 3:1 mux/demux bus sw 8-tssop - PI5C3309LE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3309LE-ND.
IC 3:1 MUX/DEMUX BUS SW 8-MSOP - PI5C3309UEX
Order 'ic 3:1 mux/demux bus sw 8-msop - PI5C3309UEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3309UEX-ND.
IC VOLT REG POS 3 TERM 5V T0-3 - LM140K-5.0/NOPB
Order 'ic volt reg pos 3 term 5v t0-3 - LM140K-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140K-5.0-ND.
IC VOLT REG POS 3 TERM 5V TO-39 - LM140LAH-5.0/NOPB
Order 'ic volt reg pos 3 term 5v to-39 - LM140LAH-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140LAH-5.0-ND.
Send this link via E-Mail
Help With This Screen