REG SW 3.3/2.5V 10.5A DUAL VERT - PT6982N
| Digi-Key Part Number | 296-20242-ND |
1 25 100 250 500 1000 5000 |
61.35000 57.26000 53.17000 52.14752 51.12500 50.51150 49.08000 |
Extended Price
61.35 1431.50 5317.00 13036.88 25562.50 50511.50 245400.00 |
| Manufacturer Part Number | PT6982N | |||
| Description | REG SW 3.3/2.5V 10.5A DUAL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT6982N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2VDC |
| Output | 3.3V, 2.5V |
| Power (Watts) | 34.7W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 10.5A |
| 2nd Output | 2.5 VDC @ 2.5A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 23-SIP |
| Series | PT6980 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6982N PT6982N 296 20242 ND 29620242ND 296-20242 |
PT6982N Specification Sheet
REG SW 3.3/2.5V 10.5A DUAL VERT - PT6982N (296-20242-ND)
Related parts:REG SW 5V/3.3VIN 11A DUAL VERT - PT6938N
Order 'reg sw 5v/3.3vin 11a dual vert - PT6938N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6938N-ND.
REG SW 5V/3.3VIN 6A DUAL VERT - PT6944N
Order 'reg sw 5v/3.3vin 6a dual vert - PT6944N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6944N-ND.
IC REG SW STEP UP/DOWN 5V 8DIP - ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5#TR
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5#TR-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAST
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAST-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAZT
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAZT-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAST
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAST-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAZT
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAZT-ND.
IC REG SW STEP DOWN 1A 5V 8SOIC - ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
CONN HEADER 50POS DUAL VERT GOLD - 2-102699-3
Order 'conn header 50pos dual vert gold - 2-102699-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-102699-3-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLCT-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLTR-ND.
Send this link via E-Mail
Help With This Screen