REG SW 2.5/1.5V 6A DUAL SMD - PT6947C
| Digi-Key Part Number | 296-20239-ND |
1 25 100 250 500 1000 5000 |
55.88000 52.15000 48.42500 47.49376 46.56250 46.00375 44.70000 |
Extended Price
55.88 1303.75 4842.50 11873.44 23281.25 46003.75 223500.00 |
| Manufacturer Part Number | PT6947C | |||
| Description | REG SW 2.5/1.5V 6A DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6947C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 3.1 ~ 5.5V |
| Output | 2.5V, 1.5V |
| Power (Watts) | 15W |
| Number of Outputs | 2 |
| 1st Output | 2.5 VDC @ 6A |
| 2nd Output | 1.5 VDC @ 6A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 27-SIP |
| Series | PT6940 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6947C PT6947C 296 20239 ND 29620239ND 296-20239 |
PT6947C Specification Sheet
REG SW 2.5/1.5V 6A DUAL SMD - PT6947C (296-20239-ND)
Related parts:REG SW 2.5/1.5V 6A DUAL SMD - PT6947C
Order 'reg sw 2.5/1.5v 6a dual smd - PT6947C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20239-ND.
REG SW 3.3/1.8V 6A DUAL SMD - PT6933C
Order 'reg sw 3.3/1.8v 6a dual smd - PT6933C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20223-ND.
REG SW 3.3/2.5V 6A DUAL SMD - PT6941C
Order 'reg sw 3.3/2.5v 6a dual smd - PT6941C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20234-ND.
REG SW 2.5/1.8V 6A DUAL SMD - PT6946C
Order 'reg sw 2.5/1.8v 6a dual smd - PT6946C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20238-ND.
IC REG SW STEP UP/DOWN 5V 8DIP - ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAST
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAST-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAZT
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAZT-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAST
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAST-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAZT
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAZT-ND.
IC REG SW STEP DOWN 1A 5V 8SOIC - ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
IC VIDEO SW 2-IN/1-OUT/3CH 16DIP - NJM2283D#
Order 'ic video sw 2-in/1-out/3ch 16dip - NJM2283D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2283D#-ND.
IC VIDEO SW 2-IN/1-OUT/3CH 16DIP - NJM2283D
Order 'ic video sw 2-in/1-out/3ch 16dip - NJM2283D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2283D-ND.
Send this link via E-Mail
Help With This Screen