REG SW 3.3/1.5V 6A DUAL VERT - PT6943N
| Digi-Key Part Number | 296-20236-ND |
1 25 100 250 500 1000 5000 |
55.88000 52.15000 48.42500 47.49376 46.56250 46.00375 44.70000 |
Extended Price
55.88 1303.75 4842.50 11873.44 23281.25 46003.75 223500.00 |
| Manufacturer Part Number | PT6943N | |||
| Description | REG SW 3.3/1.5V 6A DUAL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT6943N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 3.3V, 1.5V |
| Power (Watts) | 19.8W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | 1.5 VDC @ 6A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 27-SIP MODULE |
| Series | PT6940 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT6943N PT6943N 296 20236 ND 29620236ND 296-20236 |
PT6943N Specification Sheet
REG SW 3.3/1.5V 6A DUAL VERT - PT6943N (296-20236-ND)
Related parts :REG SW 3.3/1.5V 6A DUAL VERT - PT6943N
Order 'reg sw 3.3/1.5v 6a dual vert - PT6943N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20236-ND.
REG SW 5V/3.3VIN 6A DUAL VERT - PT6944N
Order 'reg sw 5v/3.3vin 6a dual vert - PT6944N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6944N-ND.
REG SW 3.3/2.5V 6A DUAL VERT - PT6931N
Order 'reg sw 3.3/2.5v 6a dual vert - PT6931N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20222-ND.
REG SW 3.3/1.8V 6A DUAL VERT - PT6933N
Order 'reg sw 3.3/1.8v 6a dual vert - PT6933N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20224-ND.
REG SW 3.3/2.5V 6A DUAL VERT - PT6941N
Order 'reg sw 3.3/2.5v 6a dual vert - PT6941N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20235-ND.
REG 2.5/1.8V 6A+6A DUAL VERT - PT6946N
Order 'reg 2.5/1.8v 6a+6a dual vert - PT6946N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6946N-ND.
IC REG SW STEP UP/DOWN 5V 8DIP - ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5#TR
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5#TR-ND.
CONVERTER DC-DC 5V 6A 48VIN VERT - PT4562N
Order 'converter dc-dc 5v 6a 48vin vert - PT4562N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562N-ND.
REGULATOR 12V-5V 6A SIP VERT HOR - PT6625R
Order 'regulator 12v-5v 6a sip vert hor - PT6625R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625R-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAST
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAST-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAZT
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAZT-ND.
Send this link via E-Mail
Help With This Screen