REG SW 5V 4A HORZ SMD - PT6671E - Power Supplies
| Digi-Key Part Number | 296-20199-ND |
1 25 100 250 500 1000 5000 |
36.27000 33.85200 31.43400 30.82952 30.22500 29.86230 29.01600 |
Extended Price
36.27 846.30 3143.40 7707.38 15112.50 29862.30 145080.00 |
| Manufacturer Part Number | PT6671E | |||
| Description | REG SW 5V 4A HORZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6671E |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 3.1 ~ 3.6VDC |
| Output | 5V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6671E PT6671E 296 20199 ND 29620199ND 296-20199 |
PT6671E Specification Sheet
REG SW 5V 4A HORZ SMD - PT6671E (296-20199-ND) - Power Supplies
Related parts Power Supplies :REG SW 5V 4A HORZ SMD - PT6671E
Order 'reg sw 5v 4a horz smd - PT6671E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20199-ND.
REG SW -5V 4A HORZ SMD - PT6642E
Order 'reg sw -5v 4a horz smd - PT6642E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20191-ND.
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
Order 'converter dc-dc 5v 4a horz smd - PT4142C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
REG SW -3.3V 4A HORZ - PT6641D
Order 'reg sw -3.3v 4a horz - PT6641D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20189-ND.
REG SW 1.5V 2A HORZ SMD 12-SIP - PT6216E
Order 'reg sw 1.5v 2a horz smd 12-sip - PT6216E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20159-ND.
REG SW -12V 2A HORZ SMD - PT6643E
Order 'reg sw -12v 2a horz smd - PT6643E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20193-ND.
REG SW -9V 2.5A HORZ SMD - PT6644E
Order 'reg sw -9v 2.5a horz smd - PT6644E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20195-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
Order 'reg sw -15v 1.5a horz smd - PT6645E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW 12VIN 4A -12V SMD - PT6643L
Order 'reg sw 12vin 4a -12v smd - PT6643L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6643L-ND.
REG SW 12VIN 4A -15V SMD - PT6645F
Order 'reg sw 12vin 4a -15v smd - PT6645F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6645F-ND.
REG 3.3V-5V 4A SIP HORZ HT - PT6671G
Order 'reg 3.3v-5v 4a sip horz ht - PT6671G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671G-ND.
REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R
Order 'reg 3.3v-5v 4a sip vert horz ht - PT6671R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671R-ND.
REG SW 12VIN 4A -5V HORZ - PT6642G
Order 'reg sw 12vin 4a -5v horz - PT6642G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642G-ND.
REG SW 5V 5A SMD - PT6883C
Order 'reg sw 5v 5a smd - PT6883C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20210-ND.
REG SW 15V 4A SMD - PT6885C
Order 'reg sw 15v 4a smd - PT6885C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20215-ND.
Send this link via E-Mail
Help With This Screen
