REG SW 1.2V 14A VERT - PT6466N
| Digi-Key Part Number | 296-20180-ND |
1 25 100 250 500 1000 5000 |
33.47000 31.23400 29.00300 28.44524 27.88750 27.55285 26.77200 |
Extended Price
33.47 780.85 2900.30 7111.31 13943.75 27552.85 133860.00 |
| Manufacturer Part Number | PT6466N | |||
| Description | REG SW 1.2V 14A VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6466N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 1.2V |
| Power (Watts) | 16.8W |
| Number of Outputs | 1 |
| 1st Output | 1.2 VDC @ 14A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 12-SIP |
| Series | PT6460 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6466N PT6466N 296 20180 ND 29620180ND 296-20180 |
PT6466N Specification Sheet
REG SW 1.2V 14A VERT - PT6466N (296-20180-ND)
Related parts:REG SW 1.2V 14A VERT - PT6466N
Order 'reg sw 1.2v 14a vert - PT6466N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20180-ND.
REG SW 1.1-1.85V 13A VERT T/H - PT6703N
Order 'reg sw 1.1-1.85v 13a vert t/h - PT6703N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20203-ND.
REG SW 1.1-1.85V 14A HORZ - PT6722A
Order 'reg sw 1.1-1.85v 14a horz - PT6722A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20206-ND.
REG SW 2-3.5V 29A VERT - PT7681N
Order 'reg sw 2-3.5v 29a vert - PT7681N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20249-ND.
REG SW .8-3.6V 18A VERT T/H - PTV05020WAH
Order 'reg sw .8-3.6v 18a vert t/h - PTV05020WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20526-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08040WAD
Order 'reg sw .8-3.6v 50a vert t/h - PTV08040WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20527-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08040WAH
Order 'reg sw .8-3.6v 50a vert t/h - PTV08040WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20528-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08T250WAD
Order 'reg sw .8-3.6v 50a vert t/h - PTV08T250WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20529-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08T250WAH
Order 'reg sw .8-3.6v 50a vert t/h - PTV08T250WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20530-ND.
REG SW 1.2-5.5V 8A VERT T/H - PTV12010WAH
Order 'reg sw 1.2-5.5v 8a vert t/h - PTV12010WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20531-ND.
REG SW .8-1.8V 16A VERT T/H - PTV12020LAH
Order 'reg sw .8-1.8v 16a vert t/h - PTV12020LAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20532-ND.
REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAD
Order 'reg sw 1.2-5.5v 16a vert t/h - PTV12020WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20533-ND.
REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAH
Order 'reg sw 1.2-5.5v 16a vert t/h - PTV12020WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20534-ND.
REG SW 12VIN 3.3V 16A VERT - PT5821N
Order 'reg sw 12vin 3.3v 16a vert - PT5821N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5821N-ND.
REG SW 15V 2A ADJ VERT T/H - PT6312N
Order 'reg sw 15v 2a adj vert t/h - PT6312N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6312N-ND.
Send this link via E-Mail
Help With This Screen