REG SW 8.0V 1A VERT - PT5112N
| Digi-Key Part Number | 296-20127-ND |
1 25 100 250 500 1000 5000 |
15.58000 14.02520 12.43550 11.92124 11.68750 11.54725 11.22000 |
Extended Price
15.58 350.63 1243.55 2980.31 5843.75 11547.25 56100.00 |
| Manufacturer Part Number | PT5112N | |||
| Description | REG SW 8.0V 1A VERT | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PT5112N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 38VDC |
| Output | 8V |
| Power (Watts) | 8W |
| Number of Outputs | 1 |
| 1st Output | 8.0 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 3-SIP |
| Series | PT5110 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PT5112N PT5112N 296 20127 ND 29620127ND 296-20127 |
PT5112N Specification Sheet
REG SW 8.0V 1A VERT - PT5112N (296-20127-ND)
Related parts:REG SW .8-3.6V 18A VERT T/H - PTV05020WAH
Order 'reg sw .8-3.6v 18a vert t/h - PTV05020WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20526-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08040WAD
Order 'reg sw .8-3.6v 50a vert t/h - PTV08040WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20527-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08040WAH
Order 'reg sw .8-3.6v 50a vert t/h - PTV08040WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20528-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08T250WAD
Order 'reg sw .8-3.6v 50a vert t/h - PTV08T250WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20529-ND.
REG SW .8-3.6V 50A VERT T/H - PTV08T250WAH
Order 'reg sw .8-3.6v 50a vert t/h - PTV08T250WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20530-ND.
REG SW .8-1.8V 16A VERT T/H - PTV12020LAH
Order 'reg sw .8-1.8v 16a vert t/h - PTV12020LAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20532-ND.
REG SW 8.0V 1A VERT - PT5112N
Order 'reg sw 8.0v 1a vert - PT5112N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20127-ND.
REG SW 1.1-1.85V 13A VERT T/H - PT6703N
Order 'reg sw 1.1-1.85v 13a vert t/h - PT6703N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20203-ND.
REG SW 12V 14A PROG VERT - PT6721N
Order 'reg sw 12v 14a prog vert - PT6721N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20205-ND.
REG SW 2-3.5V 29A VERT - PT7681N
Order 'reg sw 2-3.5v 29a vert - PT7681N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20249-ND.
REG SW 1.2-5.5V 8A VERT T/H - PTV12010WAH
Order 'reg sw 1.2-5.5v 8a vert t/h - PTV12010WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20531-ND.
REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAD
Order 'reg sw 1.2-5.5v 16a vert t/h - PTV12020WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20533-ND.
REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAH
Order 'reg sw 1.2-5.5v 16a vert t/h - PTV12020WAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20534-ND.
REG SW 12VIN 3.3V 16A VERT - PT5821N
Order 'reg sw 12vin 3.3v 16a vert - PT5821N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5821N-ND.
REG SW 15V 2A ADJ VERT T/H - PT6312N
Order 'reg sw 15v 2a adj vert t/h - PT6312N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6312N-ND.
Send this link via E-Mail
Help With This Screen