Keywords:





BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD - Boxes, Enclosures, Racks

Digi-Key Part Number L109-ND
Price Break
1
10
50
100
250
500
Unit Price
27.38000
24.64200
23.82060
22.72530
21.63024
20.53504
Extended Price
27.38
246.42
1191.03
2272.53
5407.56
10267.52
Manufacturer Part NumberTF-787 PL/UNPD
DescriptionBOX ALUMINUM: 12"X7"X4"
Quantity Available 19
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTF-787 PL/UNPD
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignU Shaped Pieces
Features-
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension12" L x 7" W x 4" H (304.8mm x 177.8mm x 101.6mm)
Thickness0.040" (1.02mm)
Weight-
Container TypeChassis
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TF 787 PL UNPD
TF787 PLUNPD
L109 ND
L109ND
L109


Image of BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD

BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD (L109-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD
 Order 'box aluminum: 12"x7"x4" - TF-787 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L109-ND.
BOX ALUMINUM: 6"X5"X4" - TF-781 PL/UNPD
 Order 'box aluminum: 6"x5"x4" - TF-781 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L105-ND.
BOX ALUMINUM: 17"X5"X4" - TF-788 PL/UNPD
 Order 'box aluminum: 17"x5"x4" - TF-788 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L110-ND.
BOX ALUMINUM: 7"X5"X3" - TF-782 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - TF-782 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L106-ND.
BOX ALUMINUM: 6"X5"X4" - J-881 PL/UNPD
 Order 'box aluminum: 6"x5"x4" - J-881 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L118-ND.
BOX ALUMINUM: 7"X5"X3" - J-882 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - J-882 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L119-ND.
CONSOLE ALUMINUM: 9"X7"X3" - MDC-973 PL/UNPD
 Order 'console aluminum: 9"x7"x3" - MDC-973 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L127-ND.
CONSOLE ALUMINUM: 13"X10"X4" - MDC-13104 PL/UNPD
 Order 'console aluminum: 13"x10"x4" - MDC-13104 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L130-ND.
BOX ALUMINUM: 5"X4"X3" - TF-779 PL/UNPD
 Order 'box aluminum: 5"x4"x3" - TF-779 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L104-ND.
BOX ALUMINUM: 4"X2-1/4"X2-1/4" - TF-775 PL/UNPD
 Order 'box aluminum: 4"x2-1/4"x2-1/4" - TF-775 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L102-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - TF-778 PL/UNPD
 Order 'box aluminum: 5"x2-1/4"x2-1/4" - TF-778 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L103-ND.
BOX ALUMINUM: 8"X6"X3-1/2" - TF-783 PL/UNPD
 Order 'box aluminum: 8"x6"x3-1/2" - TF-783 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L107-ND.
BOX ALUMINUM: 10"X6"X3-1/2" - TF-784 PL/UNPD
 Order 'box aluminum: 10"x6"x3-1/2" - TF-784 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L108-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
 Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.

Send this link via E-Mail
Help With This Screen

BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ALUMINUM: 10"X6"X3-1/2" - TF-784 PL/UNPD Next: BOX ALUMINUM: 17"X5"X4" - TF-788 PL/UNPD
BOX ALUMINUM: 12"X7"X4" - TF-787 PL/UNPD