Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUMINUM: 8"X6"X3-1/2" - TF-783 PL/UNPD

Digi-Key Part Number L107-ND
Price Break
1
10
100
Unit Price
20.00000
16.60000
15.00000
Extended Price
20.00
166.00
1500.00
Manufacturer Part NumberTF-783 PL/UNPD
DescriptionBOX ALUMINUM: 8"X6"X3-1/2"
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTF-783 PL/UNPD
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
TypeAluminum Box, U-Shaped Pieces
ColorUnpainted
Height88.900 mm [Typ]
Width152.400 mm [Typ]
Material Thickness1.016 mm [Nom]
ShapeRectangular
D8.000 in [Nom]
Fastening TypeScrew
H3.500 in [Nom]
MaterialAluminum
Mounting TypeDesktop
W6.000 in [Nom]
RoHS StatusRoHS Compliant
Other Names TF 783 PL UNPD
TF783 PLUNPD
L107 ND
L107ND
L107


Image of BOX ALUMINUM: 8"X6"X3-1/2" - TF-783 PL/UNPD

BOX ALUMINUM: 8"X6"X3-1/2" - TF-783 PL/UNPD (L107-ND)

Related parts :
BOX ALUMINUM: 8"X6"X3-1/2" - TF-783 PL/UNPD
 Order 'box aluminum: 8"x6"x3-1/2" - TF-783 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L107-ND.
BOX ALUMINUM: 10"X6"X3-1/2" - TF-784 PL/UNPD
 Order 'box aluminum: 10"x6"x3-1/2" - TF-784 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L108-ND.
BOX ALUMINUM: 8"X6"X3 1/2" - J-883 PL/UNPD
 Order 'box aluminum: 8"x6"x3 1/2" - J-883 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L120-ND.
BOX ALUMINUM: 10"X6"X3 1/2" - J-884 PL/UNPD
 Order 'box aluminum: 10"x6"x3 1/2" - J-884 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L121-ND.
END LOCK BOX 8"X6"X3 1/2" GREY - EL863
 Order 'end lock box 8"x6"x3 1/2" grey - EL863' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number EL863-ND.
CONSOLE ALUMINUM: 11"X8"X3 1/2" - MDC-1183 PL/UNPD
 Order 'console aluminum: 11"x8"x3 1/2" - MDC-1183 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L129-ND.
CONSOLE ALUMINUM: 7"X5"X2 1/2" - MDC-752 PL/UNPD
 Order 'console aluminum: 7"x5"x2 1/2" - MDC-752 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L125-ND.
CONSOLE ALUMINUM: 8"X6"X2 3/4" - MDC-862 PL/UNPD
 Order 'console aluminum: 8"x6"x2 3/4" - MDC-862 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L126-ND.
BOX ALUMINUM: 4"X2-1/4"X2-1/4" - TF-775 PL/UNPD
 Order 'box aluminum: 4"x2-1/4"x2-1/4" - TF-775 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L102-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - TF-778 PL/UNPD
 Order 'box aluminum: 5"x2-1/4"x2-1/4" - TF-778 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L103-ND.
BOX ALUMINUM: 5"X4"X3" - TF-779 PL/UNPD
 Order 'box aluminum: 5"x4"x3" - TF-779 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L104-ND.
BOX ALUMINUM: 7"X5"X3" - TF-782 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - TF-782 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L106-ND.
BOX ALUMINUM: 5"X4"X3" - J-879 PL/UNPD
 Order 'box aluminum: 5"x4"x3" - J-879 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L117-ND.
BOX ALUMINUM: 7"X5"X3" - J-882 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - J-882 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L119-ND.
BOX PERF ALUMINUM 8 X 3 X 2.75 - PERF-137 PL
 Order 'box perf aluminum 8 x 3 x 2.75 - PERF-137 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L171-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUMINUM: 8"X6"X3 1/2" - J-883 PL/UNPD Next: BOX AVS WATERTIGHT 4.7"X2.6"X1.6 - 1554CGY