CAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D
16pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H160JZ01D
| Digi-Key Part Number | 490-3218-2-ND |
20000 |
.00500 |
Extended Price
100.00 |
| Manufacturer Part Number | GRM1555C1H160JZ01D | |||
| Description | CAP CER 16PF 50V C0G 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1555C1H160JZ01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 16pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1555C1H160JZ01D GRM1555C1H160JZ01D 490 3218 2 ND 49032182ND 490-3218-2 |
GRM1555C1H160JZ01D Specification Sheet
CAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D (490-3218-2-ND)
Related parts 16pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H160JZ01DCAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D
Order 'cap cer 16pf 50v c0g 0402 - GRM1555C1H160JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3218-1-ND.
CAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D
Order 'cap cer 16pf 50v c0g 0402 - GRM1555C1H160JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3218-2-ND.
CAP CER 1.6PF 50V C0G 0603 - GRM1885C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0603 - GRM1885C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1377-1-ND.
CAP CER 1.6PF 50V C0G 0603 - GRM1885C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0603 - GRM1885C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1377-2-ND.
CAP CER 1.6PF 50V C0G 0603 - GRM1885C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0603 - GRM1885C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1377-6-ND.
CAP CER 1.6PF 50V C0G 0402 - GRM1555C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0402 - GRM1555C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3202-1-ND.
CAP CER 1.6PF 50V C0G 0402 - GRM1555C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0402 - GRM1555C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3202-2-ND.
CAP CER 16PF 50V 5% C0G 0603 - GRM1885C1H160JA01D
Order 'cap cer 16pf 50v 5% c0g 0603 - GRM1885C1H160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1408-1-ND.
CAP CER 16PF 50V 5% C0G 0603 - GRM1885C1H160JA01D
Order 'cap cer 16pf 50v 5% c0g 0603 - GRM1885C1H160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1408-2-ND.
CAP CER 16PF 50V 5% C0G 0603 - GRM1885C1H160JA01D
Order 'cap cer 16pf 50v 5% c0g 0603 - GRM1885C1H160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1408-6-ND.
CAP CERAMIC 1.6PF 50V C0G 0402 - GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3088-1-ND.
CAP CERAMIC 1.6PF 50V C0G 0402 - GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3088-2-ND.
CAP CERAMIC 16PF 50V C0G 0402 - GJM1555C1H160JB01D
Order 'cap ceramic 16pf 50v c0g 0402 - GJM1555C1H160JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3118-1-ND.
CAP CERAMIC 16PF 50V C0G 0402 - GJM1555C1H160JB01D
Order 'cap ceramic 16pf 50v c0g 0402 - GJM1555C1H160JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3118-2-ND.
CAP CERAMIC 1.6PF 50V C0G 0402 - GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3088-6-ND.
Options for 16pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H160JZ01D
Send this link via E-Mail
Help With This Screen
