16pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H160JZ01D
CAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D - Capacitors
| Digi-Key Part Number | 490-3218-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GRM1555C1H160JZ01D | |||
| Description | CAP CER 16PF 50V C0G 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1555C1H160JZ01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 16pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1555C1H160JZ01D GRM1555C1H160JZ01D 490 3218 1 ND 49032181ND 490-3218-1 |
GRM1555C1H160JZ01D Specification Sheet
CAP CER 16PF 50V C0G 0402 - GRM1555C1H160JZ01D (490-3218-1-ND) - Capacitors
Related parts 16pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H160JZ01D16pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H160JZ01D
Order 'cap cer 16pf 50v c0g 0402 - GRM1555C1H160JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3218-1-ND.
16pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H160JZ01D
Order 'cap cer 16pf 50v c0g 0402 - GRM1555C1H160JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3218-2-ND.
1.6pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0402 - GRM1555C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3202-1-ND.
1.6pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H1R6CZ01D
Order 'cap cer 1.6pf 50v c0g 0402 - GRM1555C1H1R6CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3202-2-ND.
1.6pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3088-1-ND.
1.6pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3088-2-ND.
16pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GJM1555C1H160JB01D
Order 'cap ceramic 16pf 50v c0g 0402 - GJM1555C1H160JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3118-1-ND.
16pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GJM1555C1H160JB01D
Order 'cap ceramic 16pf 50v c0g 0402 - GJM1555C1H160JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3118-2-ND.
1.6pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GJM1555C1H1R6CB01D
Order 'cap ceramic 1.6pf 50v c0g 0402 - GJM1555C1H1R6CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3088-6-ND.
0.50pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-1-ND.
0.50pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1263-2-ND.
0.50pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-6-ND.
0.75pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-1-ND.
0.75pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1264-2-ND.
0.75pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-6-ND.
Options for 16pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H160JZ01D
Send this link via E-Mail
Help With This Screen
