PWR SUPP 350W 6-12V CVR TOP FAN - LPS353-CF
| Digi-Key Part Number | 454-1225-ND |
1 10 25 50 100 |
383.16000 333.72000 321.36000 309.00000 302.82000 |
Extended Price
383.16 3337.20 8034.00 15450.00 30282.00 |
| Manufacturer Part Number | LPS353-CF | |||
| Description | PWR SUPP 350W 6-12V CVR TOP FAN | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPS353-CF |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Chassis, Closed |
| Type | Switching |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 29.2A |
| Input Voltage Typical | 120 ~ 300 VDC |
| Input Voltage Typical | 85 ~ 264 VAC |
| Output Power | 350.0 W [Max] |
| Output Connection | Pin Header |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Standard | NEMKO |
| Standard | CE |
| Standard | BABT |
| Standard | CB |
| Frequency | 47.000 Hz [Min] |
| Frequency | 440.000 Hz [Max] |
| Height | 92.460 mm [Typ] |
| Length | 228.600 mm [Typ] |
| Width | 127.000 mm [Typ] |
| Efficiency Typical | 75% |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Packaging | Bulk |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Weight | 3.6000 lb [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPS353 CF LPS353CF 454 1225 ND 4541225ND 454-1225 |
LPS353-CF Specification Sheet
PWR SUPP 350W 6-12V CVR TOP FAN - LPS353-CF (454-1225-ND)
Related parts:PWR SUPP 350W 6-12V CVR TOP FAN - LPS353-CF
Order 'pwr supp 350w 6-12v cvr top fan - LPS353-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1225-ND.
PWR SUPP 250W 24-48V CVR TOP FAN - LPS255-CF
Order 'pwr supp 250w 24-48v cvr top fan - LPS255-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1215-ND.
PWR SUP 350W 24-48V CVR TOP FAN - LPS355-CF
Order 'pwr sup 350w 24-48v cvr top fan - LPS355-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1231-ND.
PWR SUPPLY 350W 6-12V CVR - LPS353-C
Order 'pwr supply 350w 6-12v cvr - LPS353-C' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1223-ND.
PWR SUPPLY 250W 3-6V CVR TOP FAN - LPS252-CF
Order 'pwr supply 250w 3-6v cvr top fan - LPS252-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1206-ND.
PWR SUPPLY 250W 6-12V CVR/TOPFAN - LPS253-CF
Order 'pwr supply 250w 6-12v cvr/topfan - LPS253-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1209-ND.
PWR SUP 350W 6-12VOUT CVR ENDFAN - LPS353-CEF
Order 'pwr sup 350w 6-12vout cvr endfan - LPS353-CEF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1224-ND.
PWR SUPPLY 250W 6-12V CVR - LPS253-C
Order 'pwr supply 250w 6-12v cvr - LPS253-C' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1207-ND.
PWR SUPP 250W 6-12VOUT CVR/EFAN - LPS253-CEF
Order 'pwr supp 250w 6-12vout cvr/efan - LPS253-CEF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1208-ND.
PWR SUPP 250W 12-24V CVR END FAN - LPS254-CEF
Order 'pwr supp 250w 12-24v cvr end fan - LPS254-CEF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1211-ND.
PWR SUPP 350W 3-6VOUT CVR ENDFAN - LPS352-CEF
Order 'pwr supp 350w 3-6vout cvr endfan - LPS352-CEF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1221-ND.
PWR SUPPLY 350W 3-6V CVR/FAN - LPS352-CF
Order 'pwr supply 350w 3-6v cvr/fan - LPS352-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1222-ND.
PWR SUPPLY 350W 12-24V CVR FAN - LPS354-CF
Order 'pwr supply 350w 12-24v cvr fan - LPS354-CF' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1228-ND.
PWR SUPP LIN 5/12V 6/3.4A OVP DL - ACV103
Order 'pwr supp lin 5/12v 6/3.4a ovp dl - ACV103' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number ACV103-ND.
PWR SUPPLY 175W 6-12V 9.1A CVR - LPS173-C
Order 'pwr supply 175w 6-12v 9.1a cvr - LPS173-C' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number LPS173-C-ND.
Send this link via E-Mail
Help With This Screen