CAP CER 330PF 16V X7R 0201 - GRM033R71C331KD01D - Capacitors
330pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 16V GRM033R71C331KD01D
| Digi-Key Part Number | 490-3189-2-ND |
15000 30000 |
.00400 .00300 |
Extended Price
60.00 90.00 |
| Manufacturer Part Number | GRM033R71C331KD01D | |||
| Description | CAP CER 330PF 16V X7R 0201 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM033R71C331KD01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM033R71C331KD01D GRM033R71C331KD01D 490 3189 2 ND 49031892ND 490-3189-2 |
GRM033R71C331KD01D Specification Sheet
CAP CER 330PF 16V X7R 0201 - GRM033R71C331KD01D (490-3189-2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 16V GRM033R71C331KD01DCAP CER 330PF 16V X7R 0201 - GRM033R71C331KD01D
Order 'cap cer 330pf 16v x7r 0201 - GRM033R71C331KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3189-1-ND.
CAP CER 330PF 16V X7R 0201 - GRM033R71C331KD01D
Order 'cap cer 330pf 16v x7r 0201 - GRM033R71C331KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3189-2-ND.
CAP CER 330PF 16V X7R 0201 - GRM033R71C331KD01D
Order 'cap cer 330pf 16v x7r 0201 - GRM033R71C331KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3189-6-ND.
CAP CER 330PF 25V X7R 0201 - GRM033R71E331KA01D
Order 'cap cer 330pf 25v x7r 0201 - GRM033R71E331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3178-1-ND.
CAP CER 330PF 25V X7R 0201 - GRM033R71E331KA01D
Order 'cap cer 330pf 25v x7r 0201 - GRM033R71E331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3178-2-ND.
CAP CER 150PF 16V X7R 0201 - GRM033R71C151KD01D
Order 'cap cer 150pf 16v x7r 0201 - GRM033R71C151KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3186-1-ND.
CAP CER 150PF 16V X7R 0201 - GRM033R71C151KD01D
Order 'cap cer 150pf 16v x7r 0201 - GRM033R71C151KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3186-2-ND.
CAP CER 220PF 16V X7R 0201 - GRM033R71C221KD01D
Order 'cap cer 220pf 16v x7r 0201 - GRM033R71C221KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3187-1-ND.
CAP CER 220PF 16V X7R 0201 - GRM033R71C221KD01D
Order 'cap cer 220pf 16v x7r 0201 - GRM033R71C221KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3187-2-ND.
CAP CER 270PF 16V X7R 0201 - GRM033R71C271KD01D
Order 'cap cer 270pf 16v x7r 0201 - GRM033R71C271KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3188-1-ND.
CAP CER 270PF 16V X7R 0201 - GRM033R71C271KD01D
Order 'cap cer 270pf 16v x7r 0201 - GRM033R71C271KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3188-2-ND.
CAP CER 2200PF 16V X7R 0201 - GRM033R71C222KA88D
Order 'cap cer 2200pf 16v x7r 0201 - GRM033R71C222KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3190-1-ND.
CAP CER 2200PF 16V X7R 0201 - GRM033R71C222KA88D
Order 'cap cer 2200pf 16v x7r 0201 - GRM033R71C222KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3190-2-ND.
CAP CER 3300PF 16V X7R 0201 - GRM033R71C332KA88D
Order 'cap cer 3300pf 16v x7r 0201 - GRM033R71C332KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3191-1-ND.
CAP CER 3300PF 16V X7R 0201 - GRM033R71C332KA88D
Order 'cap cer 3300pf 16v x7r 0201 - GRM033R71C332KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3191-2-ND.
Options for 330pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 16V GRM033R71C331KD01D
Send this link via E-Mail
Help With This Screen
