XFRMR 10W 5V 1.6A MULTI PLUG - DMS050160-P5-IC - Power Supplies and Wall Transformers
| Digi-Key Part Number | T361-P5P-ND |
1000 |
16.36760 |
Extended Price
16367.60 |
| Manufacturer Part Number | DMS050160-P5-IC | |||
| Description | XFRMR 10W 5V 1.6A MULTI PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DMS050160-P5-IC |
| Vendor | CUI Inc. |
| Category | Power Supplies and Wall Transformers |
| Type | Switching |
| Mounting Type | Wall Mount |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 1.6A |
| Input Voltage Typical | 90 ~ 264 VAC |
| Output Power | 10.0 W [Max] |
| Output Connection | Connector (2.1mm I.D. x 5.5mm O.D.) |
| Polarization | Center Positive |
| Efficiency Typical | 75% |
| Height | 72.000 mm [Typ] |
| Width | 35.000 mm [Typ] |
| Out # 1 Line Regulation (±) | 1.00 % [Nom] |
| Out # 1 Load Regulation (±) | 4.00 % [Nom] |
| Cable Length | 6.000 ft [Typ] |
| Frequency | 47.000 Hz [Min] |
| Frequency | 63.000 Hz [Max] |
| Standard | CE |
| Standard | cUL |
| Standard | UL |
| Standard | TUV |
| Weight | 130.0000 g [Nom] |
| D | 46.000 mm [Typ] |
| H | 72.000 mm [Typ] |
| W | 35.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DMS050160 P5 IC DMS050160P5IC T361 P5P ND T361P5PND T361-P5P |
DMS050160-P5-IC Specification Sheet
XFRMR 10W 5V 1.6A MULTI PLUG - DMS050160-P5-IC (T361-P5P-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :XFRMR 10W 5V 1.6A MULTI PLUG - DMS050160-P5-IC
Order 'xfrmr 10w 5v 1.6a multi plug - DMS050160-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T361-P5P-ND.
XFRMR 10W 5V 1.6A MULTI PLUG - DMS050160-Z7N-IC
Order 'xfrmr 10w 5v 1.6a multi plug - DMS050160-Z7N-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS050160-Z7N-IC-ND.
XFRMR 10W 3.3V 1.6A MULTI PLUG - DMS033160-P5-IC
Order 'xfrmr 10w 3.3v 1.6a multi plug - DMS033160-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T360-P5P-ND.
XFRMR 10W 6V 1.5A MULTI PLUG - DMS060150-P5-IC
Order 'xfrmr 10w 6v 1.5a multi plug - DMS060150-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T362-P5P-ND.
XFRMR 10W 9V 1.1A MULTI PLUG - DMS090110-P5-IC
Order 'xfrmr 10w 9v 1.1a multi plug - DMS090110-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T363-P5P-ND.
XFRMR 10W 12V 0.85A MULTI PLUG - DMS120085-P5-IC
Order 'xfrmr 10w 12v 0.85a multi plug - DMS120085-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T364-P5P-ND.
XFRMR 10W 24V 0.4A MULTI PLUG - DMS240040-P5-IC
Order 'xfrmr 10w 24v 0.4a multi plug - DMS240040-P5-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T365-P5P-ND.
XFRMR 10W 6V 1.5A W/P7 PLUG - DMS060150-Z7P-IC
Order 'xfrmr 10w 6v 1.5a w/p7 plug - DMS060150-Z7P-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS060150-Z7P-IC-ND.
XFRMR 10W 3.3V 1.6A MULTI PLUG - DMS033160-Z6P-IC
Order 'xfrmr 10w 3.3v 1.6a multi plug - DMS033160-Z6P-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS033160-Z6P-IC-ND.
XFRMR 10W 5V 1.6A - DMS050160-Z6P-IC
Order 'xfrmr 10w 5v 1.6a - DMS050160-Z6P-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS050160-Z6P-IC-ND.
XFRMR 10W 6V 1.5A MULTI PLUG - DMS060150-Z6P-IC
Order 'xfrmr 10w 6v 1.5a multi plug - DMS060150-Z6P-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS060150-Z6P-IC-ND.
XFRMR 10W 12V 0.85A MULTI PLUG - DMS120085-Z6P-IC
Order 'xfrmr 10w 12v 0.85a multi plug - DMS120085-Z6P-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS120085-Z6P-IC-ND.
TRANSFORMER 5V 2A MULTI PLUG - DMS050200-P5-ET
Order 'transformer 5v 2a multi plug - DMS050200-P5-ET' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T351-P5P-ND.
TRANSFORMER 9V 1.1A MULTI PLUG - DMS090110-Z7-IC
Order 'transformer 9v 1.1a multi plug - DMS090110-Z7-IC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DMS090110-Z7-IC-ND.
TRANSFORMER 3.3V 2A MULTI PLUG - DMS033200-P5-ET
Order 'transformer 3.3v 2a multi plug - DMS033200-P5-ET' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T350-P5P-ND.
Send this link via E-Mail
Help With This Screen