Keywords:





BOX PORTABLE 4.13X10.20X7.08" - IP-6138 - Boxes, Enclosures, Racks

Digi-Key Part Number IP-6138-ND
Price Break
1
Unit Price
32.10000
Extended Price
32.10
Manufacturer Part NumberIP-6138
DescriptionBOX PORTABLE 4.13X10.20X7.08"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIP-6138
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignEnd Panel(s)
FeaturesHandle(s), PCB Supports  
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7.08" L x 10.20" W x 4.13" H (179.83mm x 259.08mm x 104.9mm)
Thickness0.120" (3.05mm)
Weight1.5 lbs (680.39g)
Container TypeCase
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IP 6138
IP6138

IP-6138 Specification Sheet

Image of BOX PORTABLE 4.13X10.20X7.08" - IP-6138

BOX PORTABLE 4.13X10.20X7.08" - IP-6138 (IP-6138-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX PORTABLE 4.13X10.20X7.08" - IP-6138
 Order 'box portable 4.13x10.20x7.08" - IP-6138' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6138-ND.
BOX PORTABLE 2.57X8.85X6.52" - IP-6130
 Order 'box portable 2.57x8.85x6.52" - IP-6130' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6130-ND.
BOX PORTABLE 3.54X8.85X6.52" - IP-6131
 Order 'box portable 3.54x8.85x6.52" - IP-6131' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6131-ND.
BOX PORTABLE 2.56X10.20X7.08" - IP-6136
 Order 'box portable 2.56x10.20x7.08" - IP-6136' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6136-ND.
BOX PORTABLE 3.35X10.20X7.08" - IP-6137
 Order 'box portable 3.35x10.20x7.08" - IP-6137' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6137-ND.
BOX 4.25 X 4.93 X 5 BLK/WHT - SC-12100
 Order 'box 4.25 x 4.93 x 5 blk/wht - SC-12100' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1074-ND.
BOX 3.25 X 11.93 X 10 BLK/WHT - SC-12101
 Order 'box 3.25 x 11.93 x 10 blk/wht - SC-12101' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1075-ND.
BOX ALUM 2.75 X2.12 X1.62 GRAY - CU-2100-B
 Order 'box alum 2.75 x2.12 x1.62 gray - CU-2100-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1076-ND.
BOX ALUM 3.25 X2.12 X1.62 GRAY - CU-2101-B
 Order 'box alum 3.25 x2.12 x1.62 gray - CU-2101-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1077-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
 Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5.25 X 3 X 2.12 GRAY - CU-2106-B
 Order 'box alum 5.25 x 3 x 2.12 gray - CU-2106-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1081-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
 Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
 Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1083-ND.

Send this link via E-Mail
Help With This Screen

BOX PORTABLE 4.13X10.20X7.08" - IP-6138
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX PORTABLE 3.54X8.85X6.52" - IP-6131 Next: BOX POTTING ABS .46" X .46" BLK - 1596B109
BOX PORTABLE 4.13X10.20X7.08" - IP-6138