BOX PORTABLE 3.35X10.20X7.08" - IP-6137
Plastic, ABS Handle(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Case IP-6137
| Digi-Key Part Number | IP-6137-ND |
1 |
29.90000 |
Extended Price
29.90 |
| Manufacturer Part Number | IP-6137 | |||
| Description | BOX PORTABLE 3.35X10.20X7.08" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IP-6137 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | End Panel(s) |
| Features | Handle(s), PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.08" L x 10.20" W x 3.35" H (179.83mm x 259.08mm x 85.09mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 1.5 lbs (680.39g) |
| Container Type | Case |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IP 6137 IP6137 |
IP-6137 Specification Sheet
BOX PORTABLE 3.35X10.20X7.08" - IP-6137 (IP-6137-ND)
Related parts Plastic, ABS Handle(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Case IP-6137BOX PORTABLE 3.35X10.20X7.08" - IP-6137
Order 'box portable 3.35x10.20x7.08" - IP-6137' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6137-ND.
BOX PORTABLE 2.57X8.85X6.52" - IP-6130
Order 'box portable 2.57x8.85x6.52" - IP-6130' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6130-ND.
BOX PORTABLE 3.54X8.85X6.52" - IP-6131
Order 'box portable 3.54x8.85x6.52" - IP-6131' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6131-ND.
BOX PORTABLE 2.56X10.20X7.08" - IP-6136
Order 'box portable 2.56x10.20x7.08" - IP-6136' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6136-ND.
BOX PORTABLE 4.13X10.20X7.08" - IP-6138
Order 'box portable 4.13x10.20x7.08" - IP-6138' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number IP-6138-ND.
BOX 4.25 X 4.93 X 5 BLK/WHT - SC-12100
Order 'box 4.25 x 4.93 x 5 blk/wht - SC-12100' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1074-ND.
BOX 3.25 X 11.93 X 10 BLK/WHT - SC-12101
Order 'box 3.25 x 11.93 x 10 blk/wht - SC-12101' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1075-ND.
BOX ALUM 2.75 X2.12 X1.62 GRAY - CU-2100-B
Order 'box alum 2.75 x2.12 x1.62 gray - CU-2100-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1076-ND.
BOX ALUM 3.25 X2.12 X1.62 GRAY - CU-2101-B
Order 'box alum 3.25 x2.12 x1.62 gray - CU-2101-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1077-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5.25 X 3 X 2.12 GRAY - CU-2106-B
Order 'box alum 5.25 x 3 x 2.12 gray - CU-2106-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1081-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1083-ND.
Options for Plastic, ABS Handle(s), PCB Supports Box Boxes, Enclosures, Rack Bud Industries Case IP-6137
Send this link via E-Mail
Help With This Screen
