18pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E180JD01D
CAP CER 18PF 25V C0G 0201 - GRM0335C1E180JD01D - Capacitors
| Digi-Key Part Number | 490-3148-1-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | GRM0335C1E180JD01D | |||
| Description | CAP CER 18PF 25V C0G 0201 | |||
| Quantity Available | 53870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0335C1E180JD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0335C1E180JD01D GRM0335C1E180JD01D 490 3148 1 ND 49031481ND 490-3148-1 |
GRM0335C1E180JD01D Specification Sheet
CAP CER 18PF 25V C0G 0201 - GRM0335C1E180JD01D (490-3148-1-ND) - Capacitors
Related parts 18pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E180JD01D18pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E180JD01D
Order 'cap cer 18pf 25v c0g 0201 - GRM0335C1E180JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3148-1-ND.
18pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E180JD01D
Order 'cap cer 18pf 25v c0g 0201 - GRM0335C1E180JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3148-2-ND.
18pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E180JD01D
Order 'cap cer 18pf 25v c0g 0201 - GRM0335C1E180JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3148-6-ND.
1.8pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R8CD01D
Order 'cap cer 1.8pf 25v c0g 0201 - GRM0335C1E1R8CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1244-1-ND.
1.8pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E1R8CD01D
Order 'cap cer 1.8pf 25v c0g 0201 - GRM0335C1E1R8CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1244-2-ND.
1.8pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R8CD01D
Order 'cap cer 1.8pf 25v c0g 0201 - GRM0335C1E1R8CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1244-6-ND.
1.8pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E1R8CB01D
Order 'cap ceramic 1.8pf 25v c0g 0201 - GJM0335C1E1R8CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3059-1-ND.
1.8pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1E1R8CB01D
Order 'cap ceramic 1.8pf 25v c0g 0201 - GJM0335C1E1R8CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3059-2-ND.
1.8pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E1R8CB01D
Order 'cap ceramic 1.8pf 25v c0g 0201 - GJM0335C1E1R8CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3059-6-ND.
0.50pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-1-ND.
0.50pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1241-2-ND.
0.50pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-6-ND.
1.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-1-ND.
1.2pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1242-2-ND.
1.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-6-ND.
Options for 18pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E180JD01D
Send this link via E-Mail
Help With This Screen
