WTR TIGHT PLASTIC ENCL W/LID - 1554HGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM994-ND |
1 10 100 250 500 |
16.99000 14.15800 13.06730 12.13936 10.62192 |
Extended Price
16.99 141.58 1306.73 3034.84 5310.96 |
| Manufacturer Part Number | 1554HGY | |||
| Description | WTR TIGHT PLASTIC ENCL W/LID | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1554HGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports, Watertight |
| Material | Plastic, ABS |
| Ratings | IP66, NEMA 4,4X,12,13 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.1" L x 4.7" W x 2.4" H (180.34mm x 119.38mm x 60.96mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1554HGY 1554HGY HM994 ND HM994ND HM994 |
1554HGY Specification Sheet
WTR TIGHT PLASTIC ENCL W/LID - 1554HGY (HM994-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:WTR TIGHT PLASTIC ENCL W/LID - 1554HGY
Order 'wtr tight plastic encl w/lid - 1554HGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM994-ND.
MINI FLANGED LID PLASTIC ENCL GR - 1551GFLGY
Order 'mini flanged lid plastic encl gr - 1551GFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551GFLGY-ND.
WTR TGHT FLAT LID 7.1"X4.7X2.4 - 1554H2GY
Order 'wtr tght flat lid 7.1"x4.7x2.4 - 1554H2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554H2GY-ND.
BOX ABS PLASTIC WATER TIGHT - 1554JGY
Order 'box abs plastic water tight - 1554JGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM968-ND.
LID CLEAR POLY USE W/1591A SERIE - 1591AC
Order 'lid clear poly use w/1591a serie - 1591AC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AC-ND.
LID CLEAR POLY USE W/1591B SERIE - 1591BC
Order 'lid clear poly use w/1591b serie - 1591BC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BC-ND.
LID CLEAR POLY USE W/1591C SERIE - 1591CC
Order 'lid clear poly use w/1591c serie - 1591CC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CC-ND.
LID CLEAR POLY USE W/1591D SERIE - 1591DC
Order 'lid clear poly use w/1591d serie - 1591DC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DC-ND.
LID CLEAR POLY USE W/1591E SERIE - 1591EC
Order 'lid clear poly use w/1591e serie - 1591EC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EC-ND.
LID CLEAR POLY USE W/1591G SERIE - 1591GC
Order 'lid clear poly use w/1591g serie - 1591GC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GC-ND.
LID CLEAR POLY USE W/1591H SERIE - 1591HC
Order 'lid clear poly use w/1591h serie - 1591HC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HC-ND.
LID CLEAR POLY USE W/1591L SERIE - 1591LC
Order 'lid clear poly use w/1591l serie - 1591LC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LC-ND.
LID CLEAR POLY USE W/1591S SERIE - 1591SC
Order 'lid clear poly use w/1591s serie - 1591SC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SC-ND.
LID CLEAR POLY USE W/1591T SERIE - 1591TC
Order 'lid clear poly use w/1591t serie - 1591TC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TC-ND.
LID CLEAR POLY USE W/1591U SERIE - 1591UC
Order 'lid clear poly use w/1591u serie - 1591UC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UC-ND.
Send this link via E-Mail
Help With This Screen
