CAP CER 13PF 25V C0G 0201 - GRM0335C1E130JD01D
13pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E130JD01D
| Digi-Key Part Number | 490-3145-1-ND |
10 100 500 1000 |
.02300 .01370 .00788 .00546 |
Extended Price
0.23 1.37 3.94 5.46 |
| Manufacturer Part Number | GRM0335C1E130JD01D | |||
| Description | CAP CER 13PF 25V C0G 0201 | |||
| Quantity Available | 59510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0335C1E130JD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 13pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0335C1E130JD01D GRM0335C1E130JD01D 490 3145 1 ND 49031451ND 490-3145-1 |
GRM0335C1E130JD01D Specification Sheet
CAP CER 13PF 25V C0G 0201 - GRM0335C1E130JD01D (490-3145-1-ND)
Related parts 13pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E130JD01DCAP CER 13PF 25V C0G 0201 - GRM0335C1E130JD01D
Order 'cap cer 13pf 25v c0g 0201 - GRM0335C1E130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3145-1-ND.
CAP CER 13PF 25V C0G 0201 - GRM0335C1E130JD01D
Order 'cap cer 13pf 25v c0g 0201 - GRM0335C1E130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3145-2-ND.
CAP CER 13PF 25V C0G 0201 - GRM0335C1E130JD01D
Order 'cap cer 13pf 25v c0g 0201 - GRM0335C1E130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3145-6-ND.
CAP CER 1.3PF 25V C0G 0201 - GRM0335C1E1R3CD01D
Order 'cap cer 1.3pf 25v c0g 0201 - GRM0335C1E1R3CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3124-1-ND.
CAP CER 1.3PF 25V C0G 0201 - GRM0335C1E1R3CD01D
Order 'cap cer 1.3pf 25v c0g 0201 - GRM0335C1E1R3CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3124-2-ND.
CAP CER 1.3PF 25V C0G 0201 - GRM0335C1E1R3CD01D
Order 'cap cer 1.3pf 25v c0g 0201 - GRM0335C1E1R3CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3124-6-ND.
CAP CERAMIC 1.3PF 25V C0G 0201 - GJM0335C1E1R3CB01D
Order 'cap ceramic 1.3pf 25v c0g 0201 - GJM0335C1E1R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3056-1-ND.
CAP CERAMIC 1.3PF 25V C0G 0201 - GJM0335C1E1R3CB01D
Order 'cap ceramic 1.3pf 25v c0g 0201 - GJM0335C1E1R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3056-2-ND.
CAP CERAMIC 1.3PF 25V C0G 0201 - GJM0335C1E1R3CB01D
Order 'cap ceramic 1.3pf 25v c0g 0201 - GJM0335C1E1R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3056-6-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-1-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1241-2-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-6-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-1-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1242-2-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-6-ND.
Options for 13pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E130JD01D
Send this link via E-Mail
Help With This Screen
