CAP CER 1.1PF 25V C0G 0201 - GRM0335C1E1R1CD01D - Capacitors
1.1pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R1CD01D
| Digi-Key Part Number | 490-3123-1-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | GRM0335C1E1R1CD01D | |||
| Description | CAP CER 1.1PF 25V C0G 0201 | |||
| Quantity Available | 55600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0335C1E1R1CD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.1pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0335C1E1R1CD01D GRM0335C1E1R1CD01D 490 3123 1 ND 49031231ND 490-3123-1 |
GRM0335C1E1R1CD01D Specification Sheet
CAP CER 1.1PF 25V C0G 0201 - GRM0335C1E1R1CD01D (490-3123-1-ND) - Capacitors
Related parts 1.1pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R1CD01DCAP CER 1.1PF 25V C0G 0201 - GRM0335C1E1R1CD01D
Order 'cap cer 1.1pf 25v c0g 0201 - GRM0335C1E1R1CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3123-1-ND.
CAP CER 1.1PF 25V C0G 0201 - GRM0335C1E1R1CD01D
Order 'cap cer 1.1pf 25v c0g 0201 - GRM0335C1E1R1CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3123-2-ND.
CAP CER 1.1PF 25V C0G 0201 - GRM0335C1E1R1CD01D
Order 'cap cer 1.1pf 25v c0g 0201 - GRM0335C1E1R1CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3123-6-ND.
CAP CER 11PF 25V C0G 0201 - GRM0335C1E110JD01D
Order 'cap cer 11pf 25v c0g 0201 - GRM0335C1E110JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3143-1-ND.
CAP CER 11PF 25V C0G 0201 - GRM0335C1E110JD01D
Order 'cap cer 11pf 25v c0g 0201 - GRM0335C1E110JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3143-2-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - GJM0335C1E1R1CB01D
Order 'cap ceramic 1.1pf 25v c0g 0201 - GJM0335C1E1R1CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3054-1-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - GJM0335C1E1R1CB01D
Order 'cap ceramic 1.1pf 25v c0g 0201 - GJM0335C1E1R1CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3054-2-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - GJM0335C1E1R1CB01D
Order 'cap ceramic 1.1pf 25v c0g 0201 - GJM0335C1E1R1CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3054-6-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-1-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1241-2-ND.
CAP CER .5PF 25V C0G 0201 - GRM0335C1ER50CD01D
Order 'cap cer .5pf 25v c0g 0201 - GRM0335C1ER50CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1241-6-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-1-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1242-2-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-6-ND.
CAP CER 1.5PF 25V C0G 0201 - GRM0335C1E1R5CD01D
Order 'cap cer 1.5pf 25v c0g 0201 - GRM0335C1E1R5CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1243-1-ND.
Options for 1.1pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E1R1CD01D
Send this link via E-Mail
Help With This Screen
