2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E2R2CB01D
CAP CERAMIC 2.2PF 25V C0G 0201 - GJM0335C1E2R2CB01D - Capacitors
| Digi-Key Part Number | 490-3061-1-ND |
10 100 500 1000 |
.08700 .05140 .02962 .02054 |
Extended Price
0.87 5.14 14.81 20.54 |
| Manufacturer Part Number | GJM0335C1E2R2CB01D | |||
| Description | CAP CERAMIC 2.2PF 25V C0G 0201 | |||
| Quantity Available | 6500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GJM0335C1E2R2CB01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GJM0335C1E2R2CB01D GJM0335C1E2R2CB01D 490 3061 1 ND 49030611ND 490-3061-1 |
GJM0335C1E2R2CB01D Specification Sheet
CAP CERAMIC 2.2PF 25V C0G 0201 - GJM0335C1E2R2CB01D (490-3061-1-ND) - Capacitors
Related parts 2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E2R2CB01D2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E2R2CB01D
Order 'cap ceramic 2.2pf 25v c0g 0201 - GJM0335C1E2R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3061-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1E2R2CB01D
Order 'cap ceramic 2.2pf 25v c0g 0201 - GJM0335C1E2R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3061-2-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E2R2CB01D
Order 'cap ceramic 2.2pf 25v c0g 0201 - GJM0335C1E2R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3061-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E2R2CD01D
Order 'cap cer 2.2pf 25v c0g 0201 - GRM0335C1E2R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1246-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E2R2CD01D
Order 'cap cer 2.2pf 25v c0g 0201 - GRM0335C1E2R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1246-2-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E2R2CD01D
Order 'cap cer 2.2pf 25v c0g 0201 - GRM0335C1E2R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1246-6-ND.
0.20pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1ER20BB01D
Order 'cap ceramic 0.2pf 25v c0g 0201 - GJM0335C1ER20BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3048-1-ND.
0.20pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1ER20BB01D
Order 'cap ceramic 0.2pf 25v c0g 0201 - GJM0335C1ER20BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3048-2-ND.
0.30pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1ER30BB01D
Order 'cap ceramic 0.3pf 25v c0g 0201 - GJM0335C1ER30BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3049-1-ND.
0.30pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1ER30BB01D
Order 'cap ceramic 0.3pf 25v c0g 0201 - GJM0335C1ER30BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3049-2-ND.
0.40pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1ER40BB01D
Order 'cap ceramic 0.4pf 25v c0g 0201 - GJM0335C1ER40BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3050-1-ND.
0.40pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1ER40BB01D
Order 'cap ceramic 0.4pf 25v c0g 0201 - GJM0335C1ER40BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3050-2-ND.
0.50pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1ER50CB01D
Order 'cap ceramic 0.5pf 25v c0g 0201 - GJM0335C1ER50CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3051-1-ND.
0.50pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GJM0335C1ER50CB01D
Order 'cap ceramic 0.5pf 25v c0g 0201 - GJM0335C1ER50CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3051-2-ND.
0.75pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1ER75CB01D
Order 'cap ceramic 0.75pf 25v c0g 0201 - GJM0335C1ER75CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3052-1-ND.
Options for 2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E2R2CB01D
Send this link via E-Mail
Help With This Screen
