CAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D - Capacitors
1.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E1R2CB01D
| Digi-Key Part Number | 490-3055-1-ND |
10 100 500 1000 |
.08000 .04750 .02738 .01898 |
Extended Price
0.80 4.75 13.69 18.98 |
| Manufacturer Part Number | GJM0335C1E1R2CB01D | |||
| Description | CAP CERAMIC 1.2PF 25V C0G 0201 | |||
| Quantity Available | 106550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GJM0335C1E1R2CB01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.2pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GJM0335C1E1R2CB01D GJM0335C1E1R2CB01D 490 3055 1 ND 49030551ND 490-3055-1 |
GJM0335C1E1R2CB01D Specification Sheet
CAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D (490-3055-1-ND) - Capacitors
Related parts 1.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E1R2CB01DCAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D
Order 'cap ceramic 1.2pf 25v c0g 0201 - GJM0335C1E1R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3055-1-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D
Order 'cap ceramic 1.2pf 25v c0g 0201 - GJM0335C1E1R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3055-2-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D
Order 'cap ceramic 1.2pf 25v c0g 0201 - GJM0335C1E1R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3055-6-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-1-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1242-2-ND.
CAP CER 1.2PF 25V C0G 0201 - GRM0335C1E1R2CD01D
Order 'cap cer 1.2pf 25v c0g 0201 - GRM0335C1E1R2CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1242-6-ND.
CAP CER 12PF 25V C0G 0201 - GRM0335C1E120JD01D
Order 'cap cer 12pf 25v c0g 0201 - GRM0335C1E120JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3144-1-ND.
CAP CER 12PF 25V C0G 0201 - GRM0335C1E120JD01D
Order 'cap cer 12pf 25v c0g 0201 - GRM0335C1E120JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3144-2-ND.
CAP CER 12PF 25V C0G 0201 - GRM0335C1E120JD01D
Order 'cap cer 12pf 25v c0g 0201 - GRM0335C1E120JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3144-6-ND.
CAP CERAMIC 0.2PF 25V C0G 0201 - GJM0335C1ER20BB01D
Order 'cap ceramic 0.2pf 25v c0g 0201 - GJM0335C1ER20BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3048-1-ND.
CAP CERAMIC 0.2PF 25V C0G 0201 - GJM0335C1ER20BB01D
Order 'cap ceramic 0.2pf 25v c0g 0201 - GJM0335C1ER20BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3048-2-ND.
CAP CERAMIC 0.3PF 25V C0G 0201 - GJM0335C1ER30BB01D
Order 'cap ceramic 0.3pf 25v c0g 0201 - GJM0335C1ER30BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3049-1-ND.
CAP CERAMIC 0.3PF 25V C0G 0201 - GJM0335C1ER30BB01D
Order 'cap ceramic 0.3pf 25v c0g 0201 - GJM0335C1ER30BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3049-2-ND.
CAP CERAMIC 0.4PF 25V C0G 0201 - GJM0335C1ER40BB01D
Order 'cap ceramic 0.4pf 25v c0g 0201 - GJM0335C1ER40BB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3050-1-ND.
CAP CERAMIC 0.4PF 25V C0G 0201 - GJM0335C1ER40BB01D
Order 'cap ceramic 0.4pf 25v c0g 0201 - GJM0335C1ER40BB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3050-2-ND.
Options for 1.2pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GJM0335C1E1R2CB01D
Send this link via E-Mail
Help With This Screen
