Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM 4.72" X 4.06 X2.09" CLR - 1455N1202

Digi-Key Part Number HM975-ND
Price Break
1
10
50
100
150
Unit Price
15.32000
12.96100
12.03200
11.23050
10.53367
Extended Price
15.32
129.61
601.60
1123.05
1580.05
Manufacturer Part Number1455N1202
DescriptionBOX ALUM 4.72" X 4.06 X2.09" CLR
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1455N1202
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeInstrumentation
ColorClear
Length119.888 mm [Typ]
Height53.086 mm [Typ]
Width103.124 mm [Typ]
Material Thickness1.524 mm [Nom]
ShapeRectangular
FinishAnodized
MaterialAluminum
Other Names 1455N1202
1455N1202
HM975 ND
HM975ND
HM975

1455N1202 Specification Sheet

Image of BOX ALUM 4.72" X 4.06 X2.09" CLR - 1455N1202

BOX ALUM 4.72" X 4.06 X2.09" CLR - 1455N1202 (HM975-ND)

Related parts:
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1079-ND.
BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A
 Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1089-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
 Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1090-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - J-871 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - J-871 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L112-ND.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
 Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
 Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE3WHCWW
 Order 'box sloped alum 4" x5.5" wht/wal - 1456CE3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHCWW-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
 Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1080-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM 4.72" X 4.06 X2.09" CLR - 1455N1201 Next: BOX ALUM 4.72"X 2.125" X.91" BLK - 1455C1202BK