4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H475ZD01L
CAP CER 4.7UF 50V Y5V 2220 - GRM55RF51H475ZD01L - Capacitors
| Digi-Key Part Number | 490-1951-1-ND |
10 100 500 |
15.37400 9.08440 5.24100 |
Extended Price
153.74 908.44 2620.50 |
| Manufacturer Part Number | GRM55RF51H475ZD01L | |||
| Description | CAP CER 4.7UF 50V Y5V 2220 | |||
| Quantity Available | 1540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM55RF51H475ZD01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM55RF51H475ZD01L GRM55RF51H475ZD01L 490 1951 1 ND 49019511ND 490-1951-1 |
CAP CER 4.7UF 50V Y5V 2220 - GRM55RF51H475ZD01L (490-1951-1-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H475ZD01L4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H475ZD01L
Order 'cap cer 4.7uf 50v y5v 2220 - GRM55RF51H475ZD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1951-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H475ZD01L
Order 'cap cer 4.7uf 50v y5v 2220 - GRM55RF51H475ZD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1951-6-ND.
4.7µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55RF51H475ZD01L
Order 'cap cer 4.7uf 50v y5v 2220 - GRM55RF51H475ZD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1951-2-ND.
3.3µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H335ZD01L
Order 'cap cer 3.3uf 50v y5v 2220 - GRM55RF51H335ZD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1950-1-ND.
3.3µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H335ZD01L
Order 'cap cer 3.3uf 50v y5v 2220 - GRM55RF51H335ZD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1950-6-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55ER71H475KA01L
Order 'cap cer 4.7uf 50v 10% x7r 2220 - GRM55ER71H475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1941-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55ER71H475KA01L
Order 'cap cer 4.7uf 50v 10% x7r 2220 - GRM55ER71H475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1941-6-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55ER71H475MA01L
Order 'cap cer 4.7uf 50v 20% x7r 2220 - GRM55ER71H475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1942-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55ER71H475MA01L
Order 'cap cer 4.7uf 50v 20% x7r 2220 - GRM55ER71H475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1942-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM31MF51H474ZA01L
Order 'cap cer .47uf 50v y5v 1206 - GRM31MF51H474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1827-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM31CF51H475ZA01L
Order 'cap cer 4.7uf 50v y5v 1206 - GRM31CF51H475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1828-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 100V GRM55RF52A474ZA01L
Order 'cap cer .47uf 100v y5v 2220 - GRM55RF52A474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1948-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 100V GRM55RF52A474ZA01L
Order 'cap cer .47uf 100v y5v 2220 - GRM55RF52A474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1948-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM219F51H474ZA01L
Order 'cap cer .47uf 50v y5v 0805 - GRM219F51H474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3344-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM31MF51H474ZA01L
Order 'cap cer .47uf 50v y5v 1206 - GRM31MF51H474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1827-6-ND.
Options for 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 2220 (5750 metric) 50V GRM55RF51H475ZD01L
Send this link via E-Mail
Help With This Screen
