CAP CER 1.0UF 50V 20% X7R 2220 - GRM55RR71H105MA01L - Capacitors
| Digi-Key Part Number | 490-1935-1-ND |
10 100 500 |
4.62400 2.73260 1.57650 |
Extended Price
46.24 273.26 788.25 |
| Manufacturer Part Number | GRM55RR71H105MA01L | |||
| Description | CAP CER 1.0UF 50V 20% X7R 2220 | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM55RR71H105MA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM55RR71H105MA01L GRM55RR71H105MA01L 490 1935 1 ND 49019351ND 490-1935-1 |
CAP CER 1.0UF 50V 20% X7R 2220 - GRM55RR71H105MA01L (490-1935-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 50V 20% X7R 2220 - GRM55RR71H105MA01L
Order 'cap cer 1.0uf 50v 20% x7r 2220 - GRM55RR71H105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1935-1-ND.
CAP CER 1.0UF 50V 20% X7R 2220 - GRM55RR71H105MA01L
Order 'cap cer 1.0uf 50v 20% x7r 2220 - GRM55RR71H105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1935-2-ND.
CAP CER 1.0UF 50V 20% X7R 2220 - GRM55RR71H105MA01L
Order 'cap cer 1.0uf 50v 20% x7r 2220 - GRM55RR71H105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1935-6-ND.
CAP CER 1.5UF 50V 20% X7R 2220 - GRM55RR71H155MA01L
Order 'cap cer 1.5uf 50v 20% x7r 2220 - GRM55RR71H155MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1937-1-ND.
CAP CER 1.5UF 50V 20% X7R 2220 - GRM55RR71H155MA01L
Order 'cap cer 1.5uf 50v 20% x7r 2220 - GRM55RR71H155MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1937-2-ND.
CAP CER 1.5UF 50V 20% X7R 2220 - GRM55RR71H155MA01L
Order 'cap cer 1.5uf 50v 20% x7r 2220 - GRM55RR71H155MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1937-6-ND.
CAP CER 3.3UF 50V 20% X7R 2220 - GRM55DR71H335MA01L
Order 'cap cer 3.3uf 50v 20% x7r 2220 - GRM55DR71H335MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1940-1-ND.
CAP CER 3.3UF 50V 20% X7R 2220 - GRM55DR71H335MA01L
Order 'cap cer 3.3uf 50v 20% x7r 2220 - GRM55DR71H335MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1940-2-ND.
CAP CER 3.3UF 50V 20% X7R 2220 - GRM55DR71H335MA01L
Order 'cap cer 3.3uf 50v 20% x7r 2220 - GRM55DR71H335MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1940-6-ND.
CAP CER 4.7UF 50V 20% X7R 2220 - GRM55ER71H475MA01L
Order 'cap cer 4.7uf 50v 20% x7r 2220 - GRM55ER71H475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1942-1-ND.
CAP CER 4.7UF 50V 20% X7R 2220 - GRM55ER71H475MA01L
Order 'cap cer 4.7uf 50v 20% x7r 2220 - GRM55ER71H475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1942-2-ND.
CAP CER 4.7UF 50V 20% X7R 2220 - GRM55ER71H475MA01L
Order 'cap cer 4.7uf 50v 20% x7r 2220 - GRM55ER71H475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1942-6-ND.
CAP CERM MONO .1UF 50V 20% X7R - B37987F5104M000
Order 'cap cerm mono .1uf 50v 20% x7r - B37987F5104M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P13014-ND.
CAP CER 1812 1UF 50V 10% X7R - VJ1812Y105KXATW1BC
Order 'cap cer 1812 1uf 50v 10% x7r - VJ1812Y105KXATW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number VJ1812Y105KXATW1BC-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-1-ND.
Send this link via E-Mail
Help With This Screen