Keywords:





CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L - Capacitors

0.036µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55R5C1H363JD01L

Digi-Key Part Number 490-1930-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGRM55R5C1H363JD01L
DescriptionCAP CER 36000PF 50V 5% C0G 2220
Quantity Available Non-Stock
All prices are in USD

Purchase 0.036µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55R5C1H363JD01L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.036µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55R5C1H363JD01L
Technical/Catalog InformationGRM55R5C1H363JD01L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance0.036µF
Voltage - Rated 50V
Tolerance±5%
Package / Case2220 (5750 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM55R5C1H363JD01L
GRM55R5C1H363JD01L
490 1930 2 ND
49019302ND
490-1930-2

GRM55R5C1H363JD01L Specification Sheet

Image of CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L

CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L (490-1930-2-ND) - Capacitors

Related parts 0.036µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55R5C1H363JD01L
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
 Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1930-1-ND.
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
 Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1930-2-ND.
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
 Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1930-6-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
 Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1926-1-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
 Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1926-2-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
 Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1926-6-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
 Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1927-1-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
 Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1927-2-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
 Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1927-6-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
 Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1928-1-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
 Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1928-2-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
 Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1928-6-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
 Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1929-1-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
 Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1929-2-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
 Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1929-6-ND.

Options for 0.036µF Ceramic Capacitor Murata Electronics North America 2220 (5750 metric) 50V GRM55R5C1H363JD01L
Send this link via E-Mail
Help With This Screen

CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L Next: CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L