CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L - Capacitors
| Digi-Key Part Number | 490-1930-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GRM55R5C1H363JD01L | |||
| Description | CAP CER 36000PF 50V 5% C0G 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM55R5C1H363JD01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.036µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM55R5C1H363JD01L GRM55R5C1H363JD01L 490 1930 1 ND 49019301ND 490-1930-1 |
GRM55R5C1H363JD01L Specification Sheet
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L (490-1930-1-ND) - Capacitors
Related partsCAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1930-1-ND.
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1930-2-ND.
CAP CER 36000PF 50V 5% C0G 2220 - GRM55R5C1H363JD01L
Order 'cap cer 36000pf 50v 5% c0g 2220 - GRM55R5C1H363JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1930-6-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1926-1-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1926-2-ND.
CAP CER 16000PF 50V 5% C0G 2220 - GRM55N5C1H163JD01L
Order 'cap cer 16000pf 50v 5% c0g 2220 - GRM55N5C1H163JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1926-6-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1927-1-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1927-2-ND.
CAP CER 20000PF 50V 5% C0G 2220 - GRM55R5C1H203JD01L
Order 'cap cer 20000pf 50v 5% c0g 2220 - GRM55R5C1H203JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1927-6-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1928-1-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1928-2-ND.
CAP CER 24000PF 50V 5% C0G 2220 - GRM55R5C1H243JD01L
Order 'cap cer 24000pf 50v 5% c0g 2220 - GRM55R5C1H243JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1928-6-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1929-1-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1929-2-ND.
CAP CER 30000PF 50V 5% C0G 2220 - GRM55R5C1H303JD01L
Order 'cap cer 30000pf 50v 5% c0g 2220 - GRM55R5C1H303JD01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1929-6-ND.
Options for
Send this link via E-Mail
Help With This Screen
