Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MIC ELEC OMNI WATERPROOF W/LEADS - WP-23502-P16 - Audio Products

Digi-Key Part Number 423-1054-ND
Price Break
1
10
100
500
1000
5000
Unit Price
37.22000
33.52800
23.94850
22.75072
22.06799
21.40573
Extended Price
37.22
335.28
2394.85
11375.36
22067.99
107028.65
Manufacturer Part NumberWP-23502-P16
DescriptionMIC ELEC OMNI WATERPROOF W/LEADS
Quantity Available 38
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationWP-23502-P16
VendorKnowles Acoustics
CategoryAudio Products
TypeElectret
Pick Up PatternsOmnidirectional
Mounting TypeCustom Housing
Sensitivity-34.00 dB re V/Pa [Typ]
Sensitivity-53.00 dB re V/µbar [Typ]
Input Voltage Typical5.5 VDC
Current50.000 µA [Max]
Height2.260 mm [Typ]
SealingWatertight
PackagingBulk
Sound Pressure Level28.0 dB (Max) [Nom]
Impedance - Resistance4.400 kOhms [Typ]
Input Voltage1.000 VDC [Min]
Input Voltage10.000 VDC [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WP 23502 P16
WP23502P16
423 1054 ND
4231054ND
423-1054

WP-23502-P16 Specification Sheet

Image of MIC ELEC OMNI WATERPROOF W/LEADS - WP-23502-P16

MIC ELEC OMNI WATERPROOF W/LEADS - WP-23502-P16 (423-1054-ND) - Audio Products

Related parts Audio Products:
MIC ELEC OMNI WATERPROOF W/LEADS - WP-23502-P16
 Order 'mic elec omni waterproof w/leads - WP-23502-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1054-ND.
MIC ELECTRET OMNI HISENS W/LEADS - EM-23046-P16
 Order 'mic electret omni hisens w/leads - EM-23046-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1062-ND.
MIC ELECTRET OMNI W/TUBE & LEADS - FG-23652-P16
 Order 'mic electret omni w/tube & leads - FG-23652-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1066-ND.
MIC ELECTRET OMNI WATERPROOF - WP-23502
 Order 'mic electret omni waterproof - WP-23502' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1012-ND.
MIC ELECTRET OMNI W/LEADS - FG-23629-P16
 Order 'mic electret omni w/leads - FG-23629-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1064-ND.
MIC ELECTRET OMNI W/LEADS - FG-23742-D36
 Order 'mic electret omni w/leads - FG-23742-D36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1068-ND.
MIC ELECTRET OMNI STD SENS/RESP - EA-21842
 Order 'mic electret omni std sens/resp - EA-21842' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1005-ND.
MIC ELECTRET OMNI END PORT - EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC ELECTRET OMNI CENTER PORT - EK-23027
 Order 'mic electret omni center port - EK-23027' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1007-ND.
MIC ELECTRET OMNI FREQ RESPONSE - EK-23132
 Order 'mic electret omni freq response - EK-23132' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1008-ND.
MIC ELECTRET OMNI BROADBAND RESP - EK-23133
 Order 'mic electret omni broadband resp - EK-23133' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1009-ND.
MIC ELECTRET OMNI HIGH SENSITVTY - EM-23046
 Order 'mic electret omni high sensitvty - EM-23046' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1061-ND.
MIC ELECTRET OMNI W/TUBE - FG-23652-C36
 Order 'mic electret omni w/tube - FG-23652-C36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1065-ND.
MIC ELECTRET OMNI SMD - AJ-21390
 Order 'mic electret omni smd - AJ-21390' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number AJ-1390-ND.
MIC ELECTRET OMNI END PORT SMD - BT-21754
 Order 'mic electret omni end port smd - BT-21754' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BT-1754-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MIC CONNECTOR - 2504M Next: MIC ELECTRET - FG-23453-C