CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L
| Digi-Key Part Number | 490-1918-1-ND |
10 100 |
5.17100 3.05570 |
Extended Price
51.71 305.57 |
| Manufacturer Part Number | GRM43ER61A476KE19L | |||
| Description | CAP CER 47UF 10V 10% X5R 1812 | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM43ER61A476KE19L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM43ER61A476KE19L GRM43ER61A476KE19L 490 1918 1 ND 49019181ND 490-1918-1 |
GRM43ER61A476KE19L Specification Sheet
CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L (490-1918-1-ND)
Related parts :CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L
Order 'cap cer 47uf 10v 10% x5r 1812 - GRM43ER61A476KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1918-1-ND.
CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L
Order 'cap cer 47uf 10v 10% x5r 1812 - GRM43ER61A476KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1918-2-ND.
CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L
Order 'cap cer 47uf 10v 10% x5r 1812 - GRM43ER61A476KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1918-6-ND.
CAP CER .47UF 10V 10% X5R 0603 - GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1539-1-ND.
CAP CER .47UF 10V 10% X5R 0603 - GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1539-2-ND.
CAP CER .47UF 10V 10% X5R 0603 - GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1539-6-ND.
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1707-1-ND.
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1707-2-ND.
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1707-6-ND.
CAP CER 4.7UF 10V 10% X5R 1206 - GRM316R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 1206 - GRM316R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1818-1-ND.
CAP CER 4.7UF 10V 10% X5R 1206 - GRM316R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 1206 - GRM316R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1818-2-ND.
CAP CER 4.7UF 10V 10% X5R 1206 - GRM316R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 1206 - GRM316R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1818-6-ND.
CAP CER 47UF 6.3V 10% X5R 1812 - GRM43ER60J476KE01L
Order 'cap cer 47uf 6.3v 10% x5r 1812 - GRM43ER60J476KE01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1921-1-ND.
CAP CER 47UF 6.3V 10% X5R 1812 - GRM43ER60J476KE01L
Order 'cap cer 47uf 6.3v 10% x5r 1812 - GRM43ER60J476KE01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1921-2-ND.
CAP CER 47UF 6.3V 10% X5R 1812 - GRM43ER60J476KE01L
Order 'cap cer 47uf 6.3v 10% x5r 1812 - GRM43ER60J476KE01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1921-6-ND.
Send this link via E-Mail
Help With This Screen