TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
| Digi-Key Part Number | 497-5538-1-ND |
1 10 100 250 500 1000 |
.94000 .81300 .62500 .52500 .41500 .36250 |
Extended Price
0.94 8.13 62.50 131.25 207.50 362.50 |
| Manufacturer Part Number | DSL01-008SC5 | |||
| Description | TVS TRANSIL ARRAY SOT-23-5L | |||
| Quantity Available | 2465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSL01-008SC5 |
| Vendor | STMicroelectronics (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOT-23-5L |
| Packaging | Cut Tape (CT) |
| Technology | Diode Array |
| Applications | xDSL |
| Number of Circuits | 1 - Single |
| Voltage - Working | 8V |
| Voltage - Clamping | - |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSL01 008SC5 DSL01008SC5 497 5538 1 ND 49755381ND 497-5538-1 |
DSL01-008SC5 Specification Sheet
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5 (497-5538-1-ND)
Related parts:TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5538-1-ND.
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5538-6-ND.
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5538-2-ND.
IC COMP LO PWR SGL V SOT 23-5L - TS391ILT
Order 'ic comp lo pwr sgl v sot 23-5l - TS391ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2275-6-ND.
TRANSIL ARRAY DUAL ESD SOT-23 - ESDA14V2L
Order 'transil array dual esd sot-23 - ESDA14V2L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6687-1-ND.
TRANSIL ARRAY DUAL ESD SOT-23 - ESDA5V3L
Order 'transil array dual esd sot-23 - ESDA5V3L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6632-1-ND.
TRANSIL ARRAY DUAL ESD SOT-23 - ESDA5V3L
Order 'transil array dual esd sot-23 - ESDA5V3L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6632-6-ND.
TRANSIL ARRAY DUAL ESD SOT-23 - ESDA14V2L
Order 'transil array dual esd sot-23 - ESDA14V2L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6687-6-ND.
TRANSIL ARRAY DATA PROT SOT-323 - ESDA25W
Order 'transil array data prot sot-323 - ESDA25W' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6689-1-ND.
TRANSIL ARRAY DATA PROT SOT-323 - ESDA25W
Order 'transil array data prot sot-323 - ESDA25W' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6689-6-ND.
TRANSIL ARRAY ESD PROT SOT-666 - ESDA25-4BP6
Order 'transil array esd prot sot-666 - ESDA25-4BP6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6968-1-ND.
TRANSIL ARRAY ESD PROT SOT-666 - ESDA25-4BP6
Order 'transil array esd prot sot-666 - ESDA25-4BP6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6968-6-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR43AFILM
Order 'diode schottky 30v 100ma sot-23 - BAR43AFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2514-6-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR43SFILM
Order 'diode schottky 30v 100ma sot-23 - BAR43SFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2515-6-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR43CFILM
Order 'diode schottky 30v 100ma sot-23 - BAR43CFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2520-6-ND.
Send this link via E-Mail
Help With This Screen