IC HDMI ESD PROTECTION SOT23-6 - HDMIULC6-4SC6
| Digi-Key Part Number | 497-5239-1-ND |
1 10 100 250 500 1000 |
1.69000 1.46300 1.12500 .94500 .74700 .65250 |
Extended Price
1.69 14.63 112.50 236.25 373.50 652.50 |
| Manufacturer Part Number | HDMIULC6-4SC6 | |||
| Description | IC HDMI ESD PROTECTION SOT23-6 | |||
| Quantity Available | 856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDMIULC6-4SC6 |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6L |
| Technology | Diode Array |
| Application | General Purpose |
| Lines Protected | 4 |
| Working Voltage | 5.000 V [Max] |
| Clamping Voltage [Typical] | 6V |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| Leakage Current | 0.500 µA [Max] |
| T073 Catalog Page | 1784 [Nom] |
| Clamp Voltage | 12.0 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDMIULC6 4SC6 HDMIULC64SC6 497 5239 1 ND 49752391ND 497-5239-1 |
HDMIULC6-4SC6 Specification Sheet
IC HDMI ESD PROTECTION SOT23-6 - HDMIULC6-4SC6 (497-5239-1-ND)
Related parts:IC HDMI ESD PROTECTION SOT23-6 - HDMIULC6-4SC6
Order 'ic hdmi esd protection sot23-6 - HDMIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5239-1-ND.
IC HDMI ESD PROTECTION SOT23-6 - HDMIULC6-4SC6
Order 'ic hdmi esd protection sot23-6 - HDMIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5239-2-ND.
IC HDMI ESD PROTECTION SOT23-6 - HDMIULC6-4SC6
Order 'ic hdmi esd protection sot23-6 - HDMIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5239-6-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4492-1-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4492-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-1-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-6-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4492-6-ND.
IC NETWORK TERM ESD DIO SOT23-6 - ST1394-01SC6
Order 'ic network term esd dio sot23-6 - ST1394-01SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3725-1-ND.
IC NETWORK TERM ESD DIO SOT23-6 - ST1394-01SC6
Order 'ic network term esd dio sot23-6 - ST1394-01SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3725-2-ND.
IC TX RS232 ESD 460KBPS SOT23-6 - MAX3190EEUT-T
Order 'ic tx rs232 esd 460kbps sot23-6 - MAX3190EEUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3190EEUT-T-ND.
IC SUPERVISOR DUAL/TRPL SOT23-6 - STM6719SVWB6F
Order 'ic supervisor dual/trpl sot23-6 - STM6719SVWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5187-1-ND.
IC SUPERVISOR DUAL/TRPL SOT23-6 - STM6719SVWB6F
Order 'ic supervisor dual/trpl sot23-6 - STM6719SVWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5187-2-ND.
IC SUPERVISOR DUAL/TRPL SOT23-6 - STM6719SVWB6F
Order 'ic supervisor dual/trpl sot23-6 - STM6719SVWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5187-6-ND.
Send this link via E-Mail
Help With This Screen