IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6 - Over Voltage Circuit Protection
| Digi-Key Part Number | 497-5235-2-ND |
3000 |
.43750 |
Extended Price
1312.50 |
| Manufacturer Part Number | USBLC6-2SC6 | |||
| Description | IC ESD PROTECTION LO CAP SOT23-6 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USBLC6-2SC6 |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6L |
| Technology | Mixed Technologies |
| Application | ESD Protection |
| Lines Protected | 2 |
| Clamping Voltage [Typical] | 12V |
| Peak Current | 1.0 A [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | TRUE |
| Leakage Current | 1.000 µA [Max] |
| Reverse Standoff Voltage | 5.0 V [Typ] |
| T073 Catalog Page | 1784 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USBLC6 2SC6 USBLC62SC6 497 5235 2 ND 49752352ND 497-5235-2 |
USBLC6-2SC6 Specification Sheet
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6 (497-5235-2-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-1-ND.
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-6-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-1-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5237-6-ND.
IC ESD PROTECTION LO CAP 6VFQFPN - DVIULC6-2M6
Order 'ic esd protection lo cap 6vfqfpn - DVIULC6-2M6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6967-2-ND.
IC ESD PROTECTION LO CAP 6VFQFPN - DVIULC6-2M6
Order 'ic esd protection lo cap 6vfqfpn - DVIULC6-2M6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6967-1-ND.
IC ESD PROTECTION LO CAP 6VFQFPN - DVIULC6-2M6
Order 'ic esd protection lo cap 6vfqfpn - DVIULC6-2M6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6967-6-ND.
IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6
Order 'ic esd protection for hs sot-666 - USBLC6-2P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5026-1-ND.
IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6
Order 'ic esd protection for hs sot-666 - USBLC6-2P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5026-6-ND.
IC CONV VOLT SWITCH CAP SOT23-6 - LM2766M6/NOPB
Order 'ic conv volt switch cap sot23-6 - LM2766M6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2766M6CT-ND.
IC CONV VOLT SWITCH CAP SOT23-6 - LM2766M6/NOPB
Order 'ic conv volt switch cap sot23-6 - LM2766M6/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2766M6TR-ND.
IC VOLT INV SW CAP SOT23-6 - MAX1719EUT+T
Order 'ic volt inv sw cap sot23-6 - MAX1719EUT+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1719EUT+T-ND.
IC VOLT INV SW CAP SOT23-6 - MAX1720EUT+T
Order 'ic volt inv sw cap sot23-6 - MAX1720EUT+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1720EUT+T-ND.
Send this link via E-Mail
Help With This Screen