IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6
| Digi-Key Part Number | 497-5026-6-ND |
1 10 100 250 500 1000 |
1.08000 .85000 .72500 .65000 .60000 .47500 |
Extended Price
1.08 8.50 72.50 162.50 300.00 475.00 |
| Manufacturer Part Number | USBLC6-2P6 | |||
| Description | IC ESD PROTECTION FOR HS SOT-666 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USBLC6-2P6 |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-666 |
| Technology | Mixed Technologies |
| Lines Protected | 2 |
| Working Voltage | 15.000 kV [Max] |
| Packaging | Digi-Reel |
| Addl Fee - DEC | Paper |
| Has Digi-Reel | TRUE |
| Leakage Current | 1.000 µA [Max] |
| Reverse Standoff Voltage | 5.0 V [Max] |
| T073 Catalog Page | 917 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USBLC6 2P6 USBLC62P6 497 5026 6 ND 49750266ND 497-5026-6 |
USBLC6-2P6 Specification Sheet
IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6 (497-5026-6-ND)
Related parts :IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6
Order 'ic esd protection for hs sot-666 - USBLC6-2P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5026-1-ND.
IC ESD PROTECTION FOR HS SOT-666 - USBLC6-2P6
Order 'ic esd protection for hs sot-666 - USBLC6-2P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5026-6-ND.
IC ESD PROTECTION HS SOT-666 - USBLC6-2P6
Order 'ic esd protection hs sot-666 - USBLC6-2P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5026-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-1-ND.
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-2-ND.
IC ESD PROTECTION LO CAP SOT23-6 - USBLC6-2SC6
Order 'ic esd protection lo cap sot23-6 - USBLC6-2SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5235-6-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4492-1-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4492-2-ND.
IC ESD PROTECTION HS SOT23-6 - USBLC6-4SC6
Order 'ic esd protection hs sot23-6 - USBLC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4492-6-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDALC6V1-5P6
Order 'ic esd protection array sot-666 - ESDALC6V1-5P6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7229-2-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDAULC6-3BP6
Order 'ic esd protection array sot-666 - ESDAULC6-3BP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7750-2-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDAULC6-3BP6
Order 'ic esd protection array sot-666 - ESDAULC6-3BP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7750-1-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDALC6V1-5P6
Order 'ic esd protection array sot-666 - ESDALC6V1-5P6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7229-1-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDAULC6-3BP6
Order 'ic esd protection array sot-666 - ESDAULC6-3BP6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7750-6-ND.
IC ESD PROTECTION ARRAY SOT-666 - ESDALC6V1-5P6
Order 'ic esd protection array sot-666 - ESDALC6V1-5P6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7229-6-ND.
Send this link via E-Mail
Help With This Screen