Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL - Over Voltage Circuit Protection

Digi-Key Part Number 497-3400-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.42000
1.12200
.95700
.85800
.79200
.62700
Extended Price
1.42
11.22
95.70
214.50
396.00
627.00
Manufacturer Part NumberDALC112S1RL
DescriptionDIODE ARRAY LOW CAP 12DIO 8-SOIC
Quantity Available 575
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDALC112S1RL
VendorSTMicroelectronics
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
TechnologyDiode Array
ApplicationGeneral Purpose
Lines Protected6
Working Voltage18.000 V [Max]
Voltage Supply SourceSingle Supply
PackagingCut Tape
Capacitance7.000 pF [Typ]
Has Digi-ReelFALSE
Leakage Current2.000 µA [Max]
T073 Catalog Page905 [Nom]
Length5.000 mm [Max]
Thickness1.7500 mm [Max]
Width4.000 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DALC112S1RL
DALC112S1RL
497 3400 1 ND
49734001ND
497-3400-1

DALC112S1RL Specification Sheet

Image of DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL

DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL (497-3400-1-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
 Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3400-1-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
 Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3400-2-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
 Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-6-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
 Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3399-1-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
 Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3399-2-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
 Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-1-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
 Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-2-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
 Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
 Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1553-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
 Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1553-2-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
 Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1561-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
 Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1561-2-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
 Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1590-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
 Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1590-2-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
 Order 'ic op amp low pwr dual 8-soic - LM358DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ARRAY LO CAPACIT SOT23-6L - DALC208SC6 Next: DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL