Keywords:





CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L

Digi-Key Part Number 490-1891-2-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberGRM32DF51H106ZA01L
DescriptionCAP CER 10UF 50V Y5V 1210
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM32DF51H106ZA01L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance10µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / Case1210 (3225 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32DF51H106ZA01L
GRM32DF51H106ZA01L
490 1891 2 ND
49018912ND
490-1891-2

GRM32DF51H106ZA01L Specification Sheet

Image of CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L

CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L (490-1891-2-ND)

Related parts :
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
 Order 'cap cer 10uf 50v y5v 1210 - GRM32DF51H106ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1891-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
 Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
 Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
 Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
 Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
 Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
 Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
 Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
 Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L
 Order 'cap cer 2.2uf 100v x7r 1210 - GRM32ER72A225KA35L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3385-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
 Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 10UF 25V X5R 1812 - TMK432BJ106MM-T
 Order 'cap cer 10uf 25v x5r 1812 - TMK432BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1406-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
 Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q Next: BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L