Keywords:





CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L - Capacitors

Digi-Key Part Number 490-1887-2-ND
Price Break
1000
5000
10000
Unit Price
.28800
.22400
.21300
Extended Price
288.00
1120.00
2130.00
Manufacturer Part NumberGRM32ER60J476ME20L
DescriptionCAP CER 47UF 6.3V 20% X5R 1210
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM32ER60J476ME20L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance47µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32ER60J476ME20L
GRM32ER60J476ME20L
490 1887 2 ND
49018872ND
490-1887-2

GRM32ER60J476ME20L Specification Sheet

Image of CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L

CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L (490-1887-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
 Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 22UF 6.3V 20% X5R 0805 - GRM21BR60J226ME39L
 Order 'cap cer 22uf 6.3v 20% x5r 0805 - GRM21BR60J226ME39L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1719-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
 Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
 Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
 Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
 Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1947-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
 Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
 Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
 Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
 Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
 Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
 Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
CAP CER 100UF 6.3V X5R 1812 - JMK432BJ107MU-T
 Order 'cap cer 100uf 6.3v x5r 1812 - JMK432BJ107MU-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1410-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-HVB0J106M Next: KIT EVAL FOR AT91SAM926EJ-S - AT91SAM9261-EK
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L