CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L - Capacitors
| Digi-Key Part Number | 490-1882-6-ND |
10 100 500 |
2.79600 1.65230 .95326 |
Extended Price
27.96 165.23 476.63 |
| Manufacturer Part Number | GRM32ER61C226KE20L | |||
| Description | CAP CER 22UF 16V 10% X5R 1210 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM32ER61C226KE20L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM32ER61C226KE20L GRM32ER61C226KE20L 490 1882 6 ND 49018826ND 490-1882-6 |
GRM32ER61C226KE20L Specification Sheet
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L (490-1882-6-ND) - Capacitors
Related parts Capacitors :CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1882-1-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1882-2-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1882-6-ND.
CAP CER 2.2UF 16V 10% X5R 1206 - GRM31MR61C225KA35L
Order 'cap cer 2.2uf 16v 10% x5r 1206 - GRM31MR61C225KA35L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1811-1-ND.
CAP CER 2.2UF 16V 10% X5R 1206 - GRM31MR61C225KA35L
Order 'cap cer 2.2uf 16v 10% x5r 1206 - GRM31MR61C225KA35L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1811-2-ND.
CAP CER 2.2UF 16V 10% X7R 1210 - GRM32MR71C225KC01L
Order 'cap cer 2.2uf 16v 10% x7r 1210 - GRM32MR71C225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1869-1-ND.
CAP CER 2.2UF 16V 10% X7R 1210 - GRM32MR71C225KC01L
Order 'cap cer 2.2uf 16v 10% x7r 1210 - GRM32MR71C225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1869-2-ND.
CAP CER 4.7UF 16V 10% X5R 1210 - GRM32RR61C475KC01L
Order 'cap cer 4.7uf 16v 10% x5r 1210 - GRM32RR61C475KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1879-1-ND.
CAP CER 4.7UF 16V 10% X5R 1210 - GRM32RR61C475KC01L
Order 'cap cer 4.7uf 16v 10% x5r 1210 - GRM32RR61C475KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1879-2-ND.
CAP CER 10UF 16V 10% X5R 1210 - GRM32DR61C106KA01L
Order 'cap cer 10uf 16v 10% x5r 1210 - GRM32DR61C106KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1880-1-ND.
CAP CER 10UF 16V 10% X5R 1210 - GRM32DR61C106KA01L
Order 'cap cer 10uf 16v 10% x5r 1210 - GRM32DR61C106KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1880-2-ND.
CAP CER 22UF 16V 20% X5R 1210 - GRM32ER61C226ME20L
Order 'cap cer 22uf 16v 20% x5r 1210 - GRM32ER61C226ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1881-1-ND.
CAP CER 22UF 16V 20% X5R 1210 - GRM32ER61C226ME20L
Order 'cap cer 22uf 16v 20% x5r 1210 - GRM32ER61C226ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1881-2-ND.
CAP CER 22UF 6.3V 10% X5R 1210 - GRM32DR60J226KA01L
Order 'cap cer 22uf 6.3v 10% x5r 1210 - GRM32DR60J226KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1886-1-ND.
CAP CER 22UF 6.3V 10% X5R 1210 - GRM32DR60J226KA01L
Order 'cap cer 22uf 6.3v 10% x5r 1210 - GRM32DR60J226KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1886-2-ND.
Send this link via E-Mail
Help With This Screen