BOX WATERTIGHT 1.97X1.97X0.83" - 1590WLLB
| Digi-Key Part Number | HM952-ND |
1 10 100 250 500 |
7.65000 6.38000 5.88000 5.46000 4.78000 |
Extended Price
7.65 63.80 588.00 1365.00 2390.00 |
| Manufacturer Part Number | 1590WLLB | |||
| Description | BOX WATERTIGHT 1.97X1.97X0.83" | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590WLLB |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Color | Unpainted |
| Length | 50.038 mm [Typ] |
| Width | 50.038 mm [Typ] |
| Shape | Square |
| Material | Aluminum Alloy, Die-Cast |
| Sealing | IP65 |
| Sealing | Neoprene |
| Sealing | O-Ring |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1590WLLB 1590WLLB HM952 ND HM952ND HM952 |
1590WLLB Specification Sheet
BOX WATERTIGHT 1.97X1.97X0.83" - 1590WLLB (HM952-ND)
Related parts :BOX WATERTIGHT 1.97X1.97X0.83" - 1590WLLB
Order 'box watertight 1.97x1.97x0.83" - 1590WLLB' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM952-ND.
BOX WATERTIGHT 3.64" X 1.52" BLK - 1590WABK
Order 'box watertight 3.64" x 1.52" blk - 1590WABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WABK-ND.
BOX WATERTIGHT 4.67" X 3.68" BLK - 1590WBBBK
Order 'box watertight 4.67" x 3.68" blk - 1590WBBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBBK-ND.
BOX WATERTIGHT 4.39" X 2.34" BLK - 1590WBBK
Order 'box watertight 4.39" x 2.34" blk - 1590WBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBK-ND.
BOX WATERTIGHT 4.72" X 3.7" BLK - 1590WCBK
Order 'box watertight 4.72" x 3.7" blk - 1590WCBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCBK-ND.
BOX WATERTIGHT 7.38" X 4.7" BLK - 1590WDBK
Order 'box watertight 7.38" x 4.7" blk - 1590WDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WDBK-ND.
BOX WATERTIGHT 7.4" X 4.7" BLACK - 1590WDDBK
Order 'box watertight 7.4" x 4.7" black - 1590WDDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WDDBK-ND.
BOX WATERTIGHT 7.38" X 4.7" BLK - 1590WEBK
Order 'box watertight 7.38" x 4.7" blk - 1590WEBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WEBK-ND.
BOX WATERTIGHT 7.38" X 7.38" BLK - 1590WFBK
Order 'box watertight 7.38" x 7.38" blk - 1590WFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WFBK-ND.
BOX WATERTIGHT 3.94" X 1.97" BLK - 1590WGBK
Order 'box watertight 3.94" x 1.97" blk - 1590WGBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WGBK-ND.
BOX WATERTIGHT 2.07" X 1.5" BLK - 1590WHBK
Order 'box watertight 2.07" x 1.5" blk - 1590WHBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WHBK-ND.
BOX WATERTIGHT 5.71" X 3.74" BLK - 1590WJBK
Order 'box watertight 5.71" x 3.74" blk - 1590WJBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WJBK-ND.
BOX WATERTIGHT 4.92" X 4.92" BLK - 1590WKBK
Order 'box watertight 4.92" x 4.92" blk - 1590WKBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WKBK-ND.
BOX WATERTIGHT 1.99" X 1.99" BLK - 1590WLBBK
Order 'box watertight 1.99" x 1.99" blk - 1590WLBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WLBBK-ND.
BOX WATERTIGHT 4.77" X 2.6" BLK - 1590WN1BK
Order 'box watertight 4.77" x 2.6" blk - 1590WN1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WN1BK-ND.
Send this link via E-Mail
Help With This Screen