TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | MMBZ27VCL-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.15000 .14250 .13500 .12750 .12500 .12250 |
Extended Price
450.00 855.00 1620.00 3442.50 6375.00 12495.00 |
| Manufacturer Part Number | MMBZ27VCL-7-F | |||
| Description | TVS UNIDIRECT CC 40W 22V SOT23 | |||
| Quantity Available | 57000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ27VCL-7-F |
| Vendor | Diodes Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | 40W |
| Voltage - Reverse Standoff (Typ) | 22V |
| Voltage - Breakdown | 25.65V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ27VCL 7 F MMBZ27VCL7F MMBZ27VCL FDITR ND MMBZ27VCLFDITRND MMBZ27VCL-FDITR |
MMBZ27VCL-7-F Specification Sheet
TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F (MMBZ27VCL-FDITR-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F
Order 'tvs unidirect cc 40w 22v sot23 - MMBZ27VCL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VCL-FDITR-ND.
TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F
Order 'tvs unidirect cc 40w 22v sot23 - MMBZ27VCL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VCL-FDICT-ND.
TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F
Order 'tvs unidirect cc 40w 22v sot23 - MMBZ27VCL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VCL-FDIDKR-ND.
TVS UNIDIRECT CC 40W 12.8V SOT23 - MMBZ15VDL-7-F
Order 'tvs unidirect cc 40w 12.8v sot23 - MMBZ15VDL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VDL-FDITR-ND.
TVS UNIDIRECT CA 40W 22V SOT23 - MMBZ27VAL-7-F
Order 'tvs unidirect ca 40w 22v sot23 - MMBZ27VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VAL-FDITR-ND.
TVS UNIDIRECT CC 40W 12.8V SOT23 - MMBZ15VDL-7-F
Order 'tvs unidirect cc 40w 12.8v sot23 - MMBZ15VDL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VDL-FDICT-ND.
TVS UNIDIRECT CC 40W 14.5V SOT23 - MMBZ18VAL-7-F
Order 'tvs unidirect cc 40w 14.5v sot23 - MMBZ18VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ18VAL-FDICT-ND.
TVS UNIDIRECT CA 40W 22V SOT23 - MMBZ27VAL-7-F
Order 'tvs unidirect ca 40w 22v sot23 - MMBZ27VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VAL-FDICT-ND.
TVS UNIDIRECT CC 40W 12.8V SOT23 - MMBZ15VDL-7-F
Order 'tvs unidirect cc 40w 12.8v sot23 - MMBZ15VDL-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ15VDL-FDIDKR-ND.
TVS UNIDIRECT CA 40W 22V SOT23 - MMBZ27VAL-7-F
Order 'tvs unidirect ca 40w 22v sot23 - MMBZ27VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ27VAL-FDIDKR-ND.
TVS UNIDIRECT CC 40W 14.5V SOT23 - MMBZ18VAL-7-F
Order 'tvs unidirect cc 40w 14.5v sot23 - MMBZ18VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ18VAL-FDIDKR-ND.
TVS UNIDIRECT CA 40W 12V SOT23 - MMBZ15VAL-7-F
Order 'tvs unidirect ca 40w 12v sot23 - MMBZ15VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VAL-FDITR-ND.
TVS UNIDIRECT CA 40W 14.5V SOT23 - MMBZ18VAL-7-F
Order 'tvs unidirect ca 40w 14.5v sot23 - MMBZ18VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ18VAL-FDITR-ND.
TVS UNIDIRECT CA 40W 26V SOT23 - MMBZ33VAL-7-F
Order 'tvs unidirect ca 40w 26v sot23 - MMBZ33VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ33VAL-FDITR-ND.
TVS UNIDIRECT CA 40W 12V SOT23 - MMBZ15VAL-7-F
Order 'tvs unidirect ca 40w 12v sot23 - MMBZ15VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VAL-FDICT-ND.
Send this link via E-Mail
Help With This Screen