DIODE ZENER 12V 200MW MINI 5P - MAZL120H0L - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | MAZL120H0LCT-ND |
1 10 100 500 1000 |
.61000 .49000 .36730 .20322 .17139 |
Extended Price
0.61 4.90 36.73 101.61 171.39 |
| Manufacturer Part Number | MAZL120H0L | |||
| Description | DIODE ZENER 12V 200MW MINI 5P | |||
| Quantity Available | 2944 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAZL120H0L |
| Vendor | Panasonic - SSG (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Mini 5P |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Bidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 9V |
| Voltage - Breakdown | 11.4V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAZL120H0L MAZL120H0L MAZL120H0LCT ND MAZL120H0LCTND MAZL120H0LCT |
MAZL120H0L Specification Sheet
DIODE ZENER 12V 200MW MINI 5P - MAZL120H0L (MAZL120H0LCT-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ZENER 12V 200MW MINI 5P - MAZL120H0L
Order 'diode zener 12v 200mw mini 5p - MAZL120H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZL120H0LCT-ND.
DIODE ZENER 12V 200MW MINI 5P - MAZL120H0L
Order 'diode zener 12v 200mw mini 5p - MAZL120H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZL120H0LDKR-ND.
DIODE ZENER 12V 200MW MINI 3P - MAZ31200ML
Order 'diode zener 12v 200mw mini 3p - MAZ31200ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ31200MLCT-ND.
DIODE ZENER 12V 200MW MINI 3P - MAZ31200ML
Order 'diode zener 12v 200mw mini 3p - MAZ31200ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ31200MLDKR-ND.
DIODE ZENER 12V 200MW MINI-3P - MAZ9120H0L
Order 'diode zener 12v 200mw mini-3p - MAZ9120H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ9120H0LCT-ND.
DIODE ZENER 6.8V 200MW MINI 5P - MAZL068H0L
Order 'diode zener 6.8v 200mw mini 5p - MAZL068H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZL068H0LCT-ND.
DIODE ZENER 12V 200MW MINI-3P - MAZ9120H0L
Order 'diode zener 12v 200mw mini-3p - MAZ9120H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ9120H0LDKR-ND.
DIODE ZENER 6.8V 200MW MINI 5P - MAZL068H0L
Order 'diode zener 6.8v 200mw mini 5p - MAZL068H0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZL068H0LDKR-ND.
DIODE ZENER 2.4V 200MW MINI 3P - MAZ302400L
Order 'diode zener 2.4v 200mw mini 3p - MAZ302400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ302400LCT-ND.
DIODE ZENER 2.7V 200MW MINI 3P - MAZ30270HL
Order 'diode zener 2.7v 200mw mini 3p - MAZ30270HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30270HLCT-ND.
DIODE ZENER 3.0V 200MW MINI 3P - MAZ30300HL
Order 'diode zener 3.0v 200mw mini 3p - MAZ30300HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30300HLCT-ND.
DIODE ZENER 3.3V 200MW MINI 3P - MAZ30330HL
Order 'diode zener 3.3v 200mw mini 3p - MAZ30330HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30330HLCT-ND.
DIODE ZENER 3.6V 200MW MINI 3P - MAZ30360HL
Order 'diode zener 3.6v 200mw mini 3p - MAZ30360HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30360HLCT-ND.
DIODE ZENER 3.9V 200MW MINI 3P - MAZ30390HL
Order 'diode zener 3.9v 200mw mini 3p - MAZ30390HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30390HLCT-ND.
DIODE ZENER 4.3V 200MW MINI 3P - MAZ30430ML
Order 'diode zener 4.3v 200mw mini 3p - MAZ30430ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ30430MLCT-ND.
Send this link via E-Mail
Help With This Screen