CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L - Capacitors
| Digi-Key Part Number | 490-1867-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | GRM32DR71E106KA12L | |||
| Description | CAP CER 10UF 25V 10% X7R 1210 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM32DR71E106KA12L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM32DR71E106KA12L GRM32DR71E106KA12L 490 1867 2 ND 49018672ND 490-1867-2 |
GRM32DR71E106KA12L Specification Sheet
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L (490-1867-2-ND) - Capacitors
Related parts Capacitors :CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP CER 4.7UF 100V 10% X7R 2220 - GRM55ER72A475KA01L
Order 'cap cer 4.7uf 100v 10% x7r 2220 - GRM55ER72A475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1934-2-ND.
CAP CER 10UF 25V X5R 1812 - TMK432BJ106MM-T
Order 'cap cer 10uf 25v x5r 1812 - TMK432BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1406-2-ND.
CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS
Order 'cap tantalum 10uf 25v 10% rad - TAP106K025SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1841-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1453-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
Order 'cap cer 10uf 50v y5v 1210 - GRM32DF51H106ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1891-2-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
Send this link via E-Mail
Help With This Screen
