Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7 - Over Voltage Circuit Protection

Digi-Key Part Number DLP3V3DTZDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.55000
.44000
.33000
.26400
.20900
.17600
Extended Price
0.55
4.40
33.00
66.00
104.50
176.00
Manufacturer Part NumberDLP3V3DTZ-7
DescriptionTVS DUAL-UNI SGL-BI 300MW SOT-23
Quantity Available 1199
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDLP3V3DTZ-7
VendorDiodes Inc.
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23-3
TypeUnidirectional
TypeBidirectional
Lines Protected2
Lines Protected1
Peak Power372.000 W [Max]
Breakdown Voltage4.50 V [Min]
Reverse Standoff Voltage3.3 V [Typ]
Reverse Leakage Current95.00 µA [Max]
Clamp Voltage6.0 V [Max]
Height1.100 mm [Max]
Length3.000 mm [Typ]
Width1.400 mm [Typ]
StandardUL
PackagingCut Tape
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DLP3V3DTZ 7
DLP3V3DTZ7
DLP3V3DTZDICT ND
DLP3V3DTZDICTND
DLP3V3DTZDICT

DLP3V3DTZ-7 Specification Sheet

Image of TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7

TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7 (DLP3V3DTZDICT-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7
 Order 'tvs dual-uni sgl-bi 300mw sot-23 - DLP3V3DTZ-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLP3V3DTZDICT-ND.
TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7
 Order 'tvs dual-uni sgl-bi 300mw sot-23 - DLP3V3DTZ-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLP3V3DTZDIDKR-ND.
TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7
 Order 'tvs dual-uni sgl-bi 300mw sot-23 - DLP3V3DTZ-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLP3V3DTZDITR-ND.
DIODE SCHOTTKY 20V 300MW SOT-23 - SDM40E20LS-7
 Order 'diode schottky 20v 300mw sot-23 - SDM40E20LS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM40E20LSDICT-ND.
DIODE SCHOTTKY 20V 300MW SOT-23 - SDM40E20LS-7
 Order 'diode schottky 20v 300mw sot-23 - SDM40E20LS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM40E20LSDITR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DN350T05-7
 Order 'transistor npn bipo 300mw sot-23 - DN350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DN350T05DICT-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DN350T05-7
 Order 'transistor npn bipo 300mw sot-23 - DN350T05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DN350T05DITR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DNBT8105DICT-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DNBT8105DITR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DP350T05DICT-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DP350T05DITR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DPBT8105-7
 Order 'transistor pnp bipo 300mw sot-23 - DPBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DPBT8105DICT-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DPBT8105-7
 Order 'transistor pnp bipo 300mw sot-23 - DPBT8105-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DPBT8105DITR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DNBT8105DIDKR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DP350T05DIDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS DUAL UNIDIRECT 24W 3V SOT23 - MMBZ5V6AL-7-F Next: TVS DUAL-UNI SGL-BI 300MW SOT-23 - DLP3V3DTZ-7