Keywords:





Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115

TVS ZENER QUAD 6.2V SOT457 - BZA462A,115 - Circuit Protection

Digi-Key Part Number BZA462A,115-ND
Price Break
3000
Unit Price
.14175
Extended Price
425.25
Manufacturer Part NumberBZA462A,115
DescriptionTVS ZENER QUAD 6.2V SOT457
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115
Technical/Catalog InformationBZA462A,115
VendorNXP Semiconductors
CategoryCircuit Protection
Package / CaseSC-74-6, SOT-26, SSOT-6
PackagingTape & Reel (TR)
Polarization4 Channel Array - Unidirectional
Power (Watts)24W
Voltage - Reverse Standoff (Typ)4V
Voltage - Breakdown6.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZA462A,115
BZA462A,115

BZA462A,115 Specification Sheet

Image of TVS ZENER QUAD 6.2V SOT457 - BZA462A,115

TVS ZENER QUAD 6.2V SOT457 - BZA462A,115 (BZA462A,115-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115
Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115
 Order 'tvs zener quad 6.2v sot457 - BZA462A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA462A,115-ND.
Tv - Zener Diode Circuit Protection 14V 19.6W NXP Semiconductors BZA418A,165
 Order 'tvs zener quad 18v sot457 - BZA418A,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA418A,165-ND.
Tv - Zener Diode Circuit Protection 15V 19.6W NXP Semiconductors BZA420A,165
 Order 'tvs zener quad 20v sot457 - BZA420A,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA420A,165-ND.
Tv - Zener Diode Circuit Protection 15V 19.6W NXP Semiconductors BZA420A,135
 Order 'tvs zener quad 20v sot457 - BZA420A,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA420A,135-ND.
Tv - Zener Diode Circuit Protection 15V 19.6W NXP Semiconductors BZA420A,115
 Order 'tvs zener quad 20v sot457 - BZA420A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA420A,115-ND.
Tv - Zener Diode Circuit Protection 3V 24W NXP Semiconductors BZA456A,165
 Order 'tvs zener quad 5.6v sot457 - BZA456A,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA456A,165-ND.
Tv - Zener Diode Circuit Protection 3V 24W NXP Semiconductors BZA456A,135
 Order 'tvs zener quad 5.6v sot457 - BZA456A,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA456A,135-ND.
Tv - Zener Diode Circuit Protection 3V 24W NXP Semiconductors BZA456A,115
 Order 'tvs zener quad 5.6v sot457 - BZA456A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA456A,115-ND.
Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA862AL,115
 Order 'tvs zener quad 6.2v sot353 - BZA862AL,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA862AL,115-ND.
Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA862A,115
 Order 'tvs zener quad 6.2v sot353 - BZA862A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA862A,115-ND.
Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA862AVL,115
 Order 'tvs zener quad 6.2v sot353 - BZA862AVL,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA862AVL,115-ND.
Tv - Zener Diode Circuit Protection 4.3V 24W NXP Semiconductors BZA868A,115
 Order 'tvs zener quad 6.2v sot353 - BZA868A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA868A,115-ND.
Tv - Zener Diode Circuit Protection 4V 15W NXP Semiconductors BZA962A,115
 Order 'tvs zener quad 6.2v sot665 - BZA962A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA962A,115-ND.
Tv - Zener Diode Circuit Protection 4V 15W NXP Semiconductors BZA962AVL,115
 Order 'tvs zener quad 6.2v sot665 - BZA962AVL,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA962AVL,115-ND.
Tv - Zener Diode Circuit Protection 5V 20W NXP Semiconductors BZA408B,115
 Order 'tvs zener bidir 5.5v sot457 - BZA408B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZA408B,115-ND.

Options for Tv - Zener Diode Circuit Protection 4V 24W NXP Semiconductors BZA462A,115
Send this link via E-Mail
Help With This Screen

TVS ZENER QUAD 6.2V SOT457 - BZA462A,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS ZENER QUAD 6.2V SOT353 - BZA868A,115 Next: TVS ZENER QUAD 6.2V SOT665 - BZA962A,115
TVS ZENER QUAD 6.2V SOT457 - BZA462A,115