CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
| Digi-Key Part Number | 490-1864-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | GRM32ER71H475KA88L | |||
| Description | CAP CER 4.7UF 50V 10% X7R 1210 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM32ER71H475KA88L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM32ER71H475KA88L GRM32ER71H475KA88L 490 1864 2 ND 49018642ND 490-1864-2 |
GRM32ER71H475KA88L Specification Sheet
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L (490-1864-2-ND)
Related parts :CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
CAP CER 4.7UF 100V 10% X7R 2220 - GRM55ER72A475KA01L
Order 'cap cer 4.7uf 100v 10% x7r 2220 - GRM55ER72A475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1934-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L
Order 'cap cer 10uf 50v y5v 1210 - GRM32DF51H106ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1891-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2574-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
Send this link via E-Mail
Help With This Screen
